Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No85003-0567
Newark Part No.60H1007
Product Range85003 Series
Also Known AsGTIN UPC EAN: 800753873872
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerMOLEX
Manufacturer Part No85003-0567
Newark Part No.60H1007
Product Range85003 Series
Also Known AsGTIN UPC EAN: 800753873872
Technical Datasheet
Product Range85003 Series
No. of Contacts96Contacts
GenderHeader
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialBrass
No. of Mating Cycles400
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 85003-0567 is a 96-position 3-row right-angle style-C DIN 41612 Header with gold-plated brass contacts. It mates with 85042 DIN 41612 receptacle and 85052 DIN 41612 header.
- PCB retention
- Data rate is 622Mbps
- Maximum current per contact is 1A
- Maximum voltage is 250VAC (RMS)
- Operating temperature range from -55 to 125°C
Technical Specifications
Product Range
85003 Series
Gender
Header
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
400
No. of Contacts
96Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Brass
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate