New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Connectors
                                                                                                  3. Electrical Connectors & Power Strips
                                                                                                  4. Industrial Mains Plugs & Sockets
                                                                                                  Print Page

                                                                                                  9915480001

                                                                                                  Power Entry Connector, Circuit Breaker, 5 A, 120 V, DIN Rail Mount, Outlet, 2P+E / 2P3W, Black

                                                                                                  WEIDMULLER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WEIDMULLER 9915480001
                                                                                                  ManufacturerWEIDMULLER
                                                                                                  Manufacturer Part No9915480001
                                                                                                  Newark Part No.65T5315
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  80 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$109.010
                                                                                                  10+$100.250
                                                                                                  25+$96.850
                                                                                                  50+$91.980
                                                                                                  100+$88.090
                                                                                                  250+$84.200
                                                                                                  500+$82.250
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $109.01
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WEIDMULLER
                                                                                                  ManufacturerWEIDMULLER
                                                                                                  Manufacturer Part No9915480001
                                                                                                  Newark Part No.65T5315
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Current Rating5A
                                                                                                  Voltage Rating VAC120V
                                                                                                  Connector MountingDIN Rail Mount
                                                                                                  Electrical Connector GenderOutlet
                                                                                                  Pin Configuration2P+E / 2P3W
                                                                                                  Connector ColourBlack
                                                                                                  IP Rating-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  9915480001 is a 1-outlet DIN rail receptacle with circuit breaker. It is intended for use within cabinets and enclosures as 120VAC outlets for power tools, lights, test equipment, computers.

                                                                                                  • 120VAC voltage rating
                                                                                                  • 5A amperage rating
                                                                                                  • 10A via redundant terminals
                                                                                                  • NEMA 5-15R NEMA rating
                                                                                                  • Screw terminal type
                                                                                                  • 1-outlet type
                                                                                                  • Compact, easy to install
                                                                                                  • CSA approved, UL recognized

                                                                                                  Technical Specifications

                                                                                                  Current Rating

                                                                                                  5A

                                                                                                  Connector Mounting

                                                                                                  DIN Rail Mount

                                                                                                  Pin Configuration

                                                                                                  2P+E / 2P3W

                                                                                                  IP Rating

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Voltage Rating VAC

                                                                                                  120V

                                                                                                  Electrical Connector Gender

                                                                                                  Outlet

                                                                                                  Connector Colour

                                                                                                  Black

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate