Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL31CM29
Newark Part No.14C5112
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $179.310 |
| 5+ | $165.080 |
| 25+ | $151.790 |
Price for:Each
Minimum: 1
Multiple: 1
$179.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL31CM29
Newark Part No.14C5112
Technical Datasheet
Convert FromNEMA L5-30P Plug
Convert ToNEMA 5-20R Receptacle
Current Rating30A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HBL31CM29 from Hubbell is a 2 pole/3 wire with grounding straight nylon convenience adapter. This adapter with NEMA 5-20R female end operates at 20A, 125V and NEMA L5-30P male end operates at 30A, 125V.
- Weight is 0.3lbs
Applications
Power Management
Warnings
Overcurrent protection is determined by the blade end. The use of adapters should be limited to the lowest rated end of the adapter in order to prevent overheating. Adapters are not GFCI protected.
Technical Specifications
Convert From
NEMA L5-30P Plug
Current Rating
30A
Connector Body Material
-
Product Range
-
Convert To
NEMA 5-20R Receptacle
Connector Colour
White
Voltage Rating VAC
125V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability