20A EV Charging Cables:
25 Products FoundFind a huge range of 20A EV Charging Cables at Newark Electronics Canada. We stock a wide range of EV Charging Cables, such as 32A, 20A, 50A & 80A EV Charging Cables from the worlds top manufacturers including: Harting, Amphenol Communications Solutions, Aptiv / Delphi & ITT Cannon
View
Buyer
Engineer
Manufacturer
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Connector Type A Gender
Connector Type B
Connector Type B Gender
IP / NEMA Rating
Jacket Color
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $253.380 5+ $235.750 10+ $220.020 25+ $203.330 50+ $191.830 More Pricing... | Three Phase | 480VAC | 20A | 10m | 32.8ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | ||||||
Each | 1+ $214.670 5+ $199.730 10+ $186.410 25+ $172.270 50+ $162.520 More Pricing... | Three Phase | 480VAC | 20A | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | ||||||
29AM5430 RoHS | Each | 1+ $127.860 5+ $117.490 10+ $105.640 25+ $98.790 50+ $93.260 More Pricing... | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP24, IP44 | Black | AC Series | |||||
Each | 1+ $137.240 5+ $127.690 10+ $119.180 25+ $110.130 50+ $103.890 More Pricing... | Three Phase | 480VAC | 20A | 2.5m | 8.2ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | ||||||
85AK5157 RoHS | Each | 1+ $306.100 5+ $289.960 10+ $275.720 | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | |||||
Each | 1+ $533.350 5+ $500.010 10+ $470.600 | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | ||||||
APTIV / DELPHI | Each | 1+ $131.070 5+ $124.400 10+ $118.320 25+ $113.470 50+ $108.620 | Single Phase | 250VAC | 20A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | |||||
APTIV / DELPHI | Each | 1+ $163.300 5+ $155.450 10+ $148.390 25+ $142.100 | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | |||||
APTIV / DELPHI | Each | 1+ $137.640 5+ $130.620 10+ $124.260 25+ $119.150 50+ $114.050 | Three Phase | 480VAC | 20A | 3.5m | 11.5ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | |||||
APTIV / DELPHI | Each | 1+ $222.460 5+ $211.770 10+ $202.140 25+ $193.590 | Three Phase | 480VAC | 20A | 8m | 26.2ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | |||||
16AM7650 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ $187.880 100+ $163.380 1000+ $142.080 10000+ $127.870 | Single Phase | 250VAC | 20A | 7.6m | 25ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1 (SAE J1772) | Plug | Free End | - | IP67 | - | ER Series | ||||
09AN2838 | Each | 1+ $265.030 5+ $255.770 10+ $250.770 25+ $243.250 | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | |||||
09AN2849 | Each | 1+ $279.820 5+ $262.330 10+ $246.910 | Three Phase | - | 20A | 2.5m | 8.2ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | - | - | |||||
85AK5159 RoHS | Each | 1+ $406.610 5+ $385.170 10+ $366.260 | Three Phase | 480VAC | 20A | 10m | 32.8ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | |||||
16AM7651 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ $188.430 100+ $163.860 1000+ $142.490 10000+ $128.230 | Single Phase | 250VAC | 20A | 7.6m | 25ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1 (SAE J1772) | Plug | Free End | - | IP67 | - | ER Series | ||||
16AM7647 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ $171.250 100+ $148.900 1000+ $129.500 10000+ $116.540 | Single Phase | 250VAC | 20A | 6.1m | 20ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1 (SAE J1772) | Plug | Free End | - | IP67 | - | ER Series | ||||
85AK5158 RoHS | Each | 1+ $356.360 5+ $337.580 10+ $321.000 | Three Phase | 480VAC | 20A | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | |||||
16AM7645 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ $165.320 100+ $143.740 1000+ $125.010 10000+ $112.500 | Single Phase | 250VAC | 20A | 6.1m | 20ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1 (SAE J1772) | Plug | Free End | - | IP67 | - | ER Series | ||||
16AM7644 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ $153.680 100+ $133.640 1000+ $116.190 10000+ $104.570 | Single Phase | 250VAC | 20A | 6.1m | 20ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1 (SAE J1772) | Plug | Free End | - | IP67 | - | ER Series | ||||
16AM7646 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ $170.720 100+ $148.460 1000+ $129.090 10000+ $116.180 | Single Phase | 250VAC | 20A | 6.1m | 20ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1 (SAE J1772) | Plug | Free End | - | IP67 | - | ER Series | ||||
16AM7648 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ $169.670 100+ $147.550 1000+ $128.310 10000+ $115.470 | Single Phase | 250VAC | 20A | 7.6m | 25ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1 (SAE J1772) | Plug | Free End | - | IP67 | - | ER Series | ||||
16AM7649 | AMPHENOL COMMUNICATIONS SOLUTIONS | Each | 1+ $182.500 100+ $158.700 1000+ $137.990 10000+ $124.190 | Single Phase | 250VAC | 20A | 7.6m | 25ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 1 (SAE J1772) | Plug | Free End | - | IP67 | - | ER Series | ||||
79AK7962 RoHS | APTIV / DELPHI | Each | 1+ $204.630 5+ $194.800 10+ $185.940 25+ $178.060 | Single Phase | 400V | 20A | 7m | 23ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 2 Connector | Plug | IEC 62196 Type 2 Connector | Socket | IP24, IP44, IP67 | Black | Mode 3 Jumpers Cable Series | ||||
79AK7961 RoHS | APTIV / DELPHI | Each | 1+ $177.800 5+ $169.250 10+ $161.560 25+ $154.720 | Single Phase | 400V | 20A | 5m | 16.4ft | 3 (L1, N, PE) | 2 (CP, PP) | IEC 62196 Type 2 Connector | Plug | IEC 62196 Type 2 Connector | Socket | IP24, IP44, IP67 | Black | Mode 3 Jumpers Cable Series | ||||
79AK7960 RoHS | APTIV / DELPHI | Each | 1+ $241.540 5+ $229.940 10+ $219.490 25+ $210.190 | Three Phase | 400V | 20A | 7m | 23ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196 Type 2 Connector | Plug | IEC 62196 Type 2 Connector | Socket | IP24, IP44, IP67 | Black | Mode 3 Jumpers Cable Series | ||||