Three Phase EV Charging Cables:
41 Products FoundFind a huge range of Three Phase EV Charging Cables at Newark Electronics Canada. We stock a wide range of EV Charging Cables, such as Single Phase, Three Phase & Two Phase EV Charging Cables from the worlds top manufacturers including: Roline, Harting, Te Connectivity, Aptiv / Delphi & Itt Cannon
View
Buyer
Engineer
Manufacturer
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Connector Type A Gender
Connector Type B
Tipo de conector Género B
IP / NEMA Rating
Jacket Color
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $515.890 5+ $483.820 10+ $457.590 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Socket | IP44 | Black | - | |||||
Each | 1+ $262.230 5+ $245.940 10+ $232.610 | Min: 1 / Mult: 1 | Three Phase | 480VAC | - | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | Free End | - | IP44 | Black | - | |||||
65AK6107 RoHS | TE CONNECTIVITY | Each | 1+ $402.980 3+ $396.750 5+ $361.810 10+ $345.070 25+ $316.870 | Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CC) | GB/T 20234.2-2015 | Receptacle | Free End | - | IP44 | - | HV Series | |||
TE CONNECTIVITY | Each | 1+ $320.680 | Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 2m | 6.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
TE CONNECTIVITY | Each | 1+ $378.880 3+ $373.020 5+ $340.160 10+ $324.430 25+ $297.920 | Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
65AK6108 RoHS | TE CONNECTIVITY | Each | 1+ $503.450 3+ $495.680 5+ $452.000 10+ $431.100 25+ $395.880 | Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CC) | GB/T 20234.2-2015 | Receptacle | Free End | - | IP44 | - | HV Series | |||
TE CONNECTIVITY | Each | 1+ $454.120 3+ $447.100 5+ $407.720 10+ $388.860 25+ $357.080 | Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
85AK5157 RoHS | Each | 1+ $254.400 5+ $240.590 10+ $228.130 25+ $217.080 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | ||||
TE CONNECTIVITY | Each | 1+ $537.520 3+ $529.220 5+ $482.600 10+ $460.270 25+ $422.660 | Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
TE CONNECTIVITY | Each | 1+ $513.690 3+ $505.760 5+ $461.210 10+ $439.880 25+ $403.920 | Min: 1 / Mult: 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
APTIV / DELPHI | Each | 1+ $192.700 5+ $182.230 10+ $172.790 25+ $164.430 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | ||||
86AK7897 RoHS | Each | 1+ $267.950 5+ $256.250 10+ $245.710 25+ $236.360 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 16A | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | ||||
86AK7899 RoHS | Each | 1+ $291.630 5+ $278.880 10+ $267.430 25+ $257.240 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | ||||
86AK7900 RoHS | Each | 1+ $347.130 5+ $329.920 10+ $315.850 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 32A | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | ||||
86AK7904 RoHS | Each | 1+ $205.640 5+ $196.660 10+ $188.570 25+ $181.400 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 16A | 3m | 9.8ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | ||||
79AK7955 RoHS | APTIV / DELPHI | Each | 1+ $262.810 5+ $248.520 10+ $235.660 25+ $224.240 | Min: 1 / Mult: 1 | Three Phase | 400V | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196 Type 2 Connector | Plug | IEC 62196 Type 2 Connector | Socket | IP24, IP44, IP67 | Black | Mode 3 Jumpers Cable Series | |||
86AK7908 RoHS | Each | 1+ $302.200 5+ $289.010 10+ $277.130 25+ $266.580 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | ||||
APTIV / DELPHI | Each | 1+ $147.730 5+ $139.700 10+ $132.480 25+ $126.050 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | ||||
86AK7905 RoHS | Each | 1+ $241.020 5+ $230.490 10+ $221.010 25+ $212.590 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 16A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | ||||
86AK7898 RoHS | Each | 1+ $236.210 5+ $225.890 10+ $216.610 25+ $208.350 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 32A | 3m | 9.8ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | ||||
APTIV / DELPHI | Each | 1+ $125.120 5+ $117.950 10+ $111.430 25+ $106.210 50+ $101.000 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 20A | 3.5m | 11.5ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | ||||
86AK7895 RoHS | Each | 1+ $199.290 5+ $190.590 10+ $182.760 25+ $175.800 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 16A | 3m | 9.8ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | ||||
APTIV / DELPHI | Each | 1+ $201.250 5+ $190.320 10+ $180.470 25+ $171.720 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 20A | 8m | 26.2ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | ||||
86AK7906 RoHS | Each | 1+ $283.510 5+ $271.120 10+ $259.990 25+ $250.080 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 16A | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | ||||
86AK7909 RoHS | Each | 1+ $362.320 5+ $344.380 10+ $329.680 | Min: 1 / Mult: 1 | Three Phase | 480VAC | 32A | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - |