Three Phase EV Charging Cables:
41 produit(s) trouvé(s)Trouvez une vaste gamme de Three Phase EV Charging Cables dans Newark Électronique Canada. Nous stockons une large gamme de EV Charging Cables, tels que Single Phase, Three Phase & Two Phase EV Charging Cables provenant des plus grands fabricants mondiaux, notamment : Roline, Harting, Te Connectivity, Aptiv / Delphi & Itt Cannon.
Afficher
Acheteur
Ingénieur
Fabricant
No. of Phases
Voltage Rating
Current Rating
Cable Length - Metric
Cable Length - Imperial
No. of Power Contacts
No. of Signal Contacts
Connector Type A
Connector Type A Gender
Connector Type B
Tipo de conector Género B
IP / NEMA Rating
Jacket Color
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 515,890 $ 5+ 483,820 $ 10+ 457,590 $ | Min : 1 / Mult : 1 | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Socket | IP44 | Black | - | |||||
Each | 1+ 262,230 $ 5+ 245,940 $ 10+ 232,610 $ | Min : 1 / Mult : 1 | Three Phase | 480VAC | - | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | Free End | - | IP44 | Black | - | |||||
65AK6107 RoHS | TE CONNECTIVITY | Each | 1+ 402,980 $ 3+ 396,750 $ 5+ 361,810 $ 10+ 345,070 $ 25+ 316,870 $ | Min : 1 / Mult : 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CC) | GB/T 20234.2-2015 | Receptacle | Free End | - | IP44 | - | HV Series | |||
TE CONNECTIVITY | Each | 1+ 320,680 $ | Min : 1 / Mult : 1 | Three Phase | 440VAC | 32A | 2m | 6.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
TE CONNECTIVITY | Each | 1+ 378,880 $ 3+ 373,020 $ 5+ 340,160 $ 10+ 324,430 $ 25+ 297,920 $ | Min : 1 / Mult : 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
65AK6108 RoHS | TE CONNECTIVITY | Each | 1+ 503,450 $ 3+ 495,680 $ 5+ 452,000 $ 10+ 431,100 $ 25+ 395,880 $ | Min : 1 / Mult : 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CC) | GB/T 20234.2-2015 | Receptacle | Free End | - | IP44 | - | HV Series | |||
TE CONNECTIVITY | Each | 1+ 454,120 $ 3+ 447,100 $ 5+ 407,720 $ 10+ 388,860 $ 25+ 357,080 $ | Min : 1 / Mult : 1 | Three Phase | 440VAC | 32A | 1m | 3.3ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
85AK5157 RoHS | Each | 1+ 254,400 $ 5+ 240,590 $ 10+ 228,130 $ 25+ 217,080 $ | Min : 1 / Mult : 1 | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Socket | IEC 62893 Type 2 | Plug | IP44 | Black | - | ||||
TE CONNECTIVITY | Each | 1+ 537,520 $ 3+ 529,220 $ 5+ 482,600 $ 10+ 460,270 $ 25+ 422,660 $ | Min : 1 / Mult : 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, CP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
TE CONNECTIVITY | Each | 1+ 513,690 $ 3+ 505,760 $ 5+ 461,210 $ 10+ 439,880 $ 25+ 403,920 $ | Min : 1 / Mult : 1 | Three Phase | 440VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Receptacle | Free End | - | IP44 | - | HV Series | ||||
APTIV / DELPHI | Each | 1+ 192,700 $ 5+ 182,230 $ 10+ 172,790 $ 25+ 164,430 $ | Min : 1 / Mult : 1 | Three Phase | 480VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | ||||
APTIV / DELPHI | Each | 1+ 147,730 $ 5+ 139,700 $ 10+ 132,480 $ 25+ 126,050 $ | Min : 1 / Mult : 1 | Three Phase | 480VAC | 20A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | ||||
86AK7908 RoHS | Each | 1+ 302,200 $ 5+ 289,010 $ 10+ 277,130 $ 25+ 266,580 $ | Min : 1 / Mult : 1 | Three Phase | 480VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | ||||
86AK7897 RoHS | Each | 1+ 267,950 $ 5+ 256,250 $ 10+ 245,710 $ 25+ 236,360 $ | Min : 1 / Mult : 1 | Three Phase | 480VAC | 16A | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | ||||
86AK7904 RoHS | Each | 1+ 205,640 $ 5+ 196,660 $ 10+ 188,570 $ 25+ 181,400 $ | Min : 1 / Mult : 1 | Three Phase | 480VAC | 16A | 3m | 9.8ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | ||||
79AK7955 RoHS | APTIV / DELPHI | Each | 1+ 262,810 $ 5+ 248,520 $ 10+ 235,660 $ 25+ 224,240 $ | Min : 1 / Mult : 1 | Three Phase | 400V | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196 Type 2 Connector | Plug | IEC 62196 Type 2 Connector | Socket | IP24, IP44, IP67 | Black | Mode 3 Jumpers Cable Series | |||
86AK7899 RoHS | Each | 1+ 291,630 $ 5+ 278,880 $ 10+ 267,430 $ 25+ 257,240 $ | Min : 1 / Mult : 1 | Three Phase | 480VAC | 32A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | ||||
86AK7900 RoHS | Each | 1+ 347,130 $ 5+ 329,920 $ 10+ 315,850 $ | Min : 1 / Mult : 1 | Three Phase | 480VAC | 32A | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | ||||
86AK7905 RoHS | Each | 1+ 241,020 $ 5+ 230,490 $ 10+ 221,010 $ 25+ 212,590 $ | Min : 1 / Mult : 1 | Three Phase | 480VAC | 16A | 5m | 16.4ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | ||||
86AK7898 RoHS | Each | 1+ 236,210 $ 5+ 225,890 $ 10+ 216,610 $ 25+ 208,350 $ | Min : 1 / Mult : 1 | Three Phase | 480VAC | 32A | 3m | 9.8ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | ||||
APTIV / DELPHI | Each | 1+ 125,120 $ 5+ 117,950 $ 10+ 111,430 $ 25+ 106,210 $ 50+ 101,000 $ | Min : 1 / Mult : 1 | Three Phase | 480VAC | 20A | 3.5m | 11.5ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | ||||
86AK7895 RoHS | Each | 1+ 199,290 $ 5+ 190,590 $ 10+ 182,760 $ 25+ 175,800 $ | Min : 1 / Mult : 1 | Three Phase | 480VAC | 16A | 3m | 9.8ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | ||||
APTIV / DELPHI | Each | 1+ 201,250 $ 5+ 190,320 $ 10+ 180,470 $ 25+ 171,720 $ | Min : 1 / Mult : 1 | Three Phase | 480VAC | 20A | 8m | 26.2ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | Free End | - | IP2X, IP24, IP44 | - | CHARGE COUPLER T2 Series | ||||
86AK7906 RoHS | Each | 1+ 283,510 $ 5+ 271,120 $ 10+ 259,990 $ 25+ 250,080 $ | Min : 1 / Mult : 1 | Three Phase | 480VAC | 16A | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - | ||||
86AK7909 RoHS | Each | 1+ 362,320 $ 5+ 344,380 $ 10+ 329,680 $ | Min : 1 / Mult : 1 | Three Phase | 480VAC | 32A | 7.5m | 24.6ft | 5 (L1, L2, L3, N, PE) | 2 (CP, PP) | IEC 62196-2 Type 2 | Plug | IEC 62196-2 Type 2 | Socket | IP54, IP65 | Black | - |