95-000-40
Fiber Optic Connector, SC, Multimode, 125µm, Composite Body, UniCam Series

Product Information
Product Overview
The UniCam series single-mode/multimode UniCam® Connector provides a high quality alternative to epoxy and polish connector. It provides simple, quick and reliable connector installation on site. Fibre stubs are pre-installed in the ferrules of the UniCam connector at the factory, thus eliminating the critical epoxy and polish operations in the field. This approach also allows the necessary high quality, controlled end-face processing to be performed as part of the production process in the factory. On site, the stripped and cleaved field fibres are inserted into the UniCam connectors and retained. A mechanical splice inside the connector establishes the low-loss connection between the field fibre and the preinstalled fibre inside the connector.
- Exceptional optical performance
- Effortless connectivity
- Thoughtful design
- Unparalleled expertise
Applications
Industrial, Fibre Optics
Technical Specifications
SC
125µm
UniCam Series
Multimode
Composite Body
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate