Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEMULATION TECHNOLOGY
Manufacturer Part NoS-TSO-SM-048-B
Newark Part No.02M6461
Your Part Number
107 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Product Information
ManufacturerEMULATION TECHNOLOGY
Manufacturer Part NoS-TSO-SM-048-B
Newark Part No.02M6461
Technical Datasheet
No. of Contacts48Contacts
Connector TypeTSOP Socket
Pitch Spacing0.5mm
Product Range-
Row Pitch18.4mm
Contact MaterialCopper Alloy
Contact PlatingPalladium Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Product Overview
The S-TSO-SM-048-B is a 40-way TSOP surface-mount Socket with pad footprint. It has lid and lock, palladium over nickel-plated copper alloy body and 50 cycles minimum insertion/withdrawal.
- UL94V-0 Flammability rating
- 0.5A Current rating
- -55 to 105° Operating temperature range
Applications
Industrial
Technical Specifications
No. of Contacts
48Contacts
Pitch Spacing
0.5mm
Row Pitch
18.4mm
Contact Plating
Palladium Plated Contacts
Connector Type
TSOP Socket
Product Range
-
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate