Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No264-1300-29-0602J
Newark Part No.85K7874
Also Known AsGTIN UPC EAN: 00051135272077 JE150093399
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
Manufacturer3M
Manufacturer Part No264-1300-29-0602J
Newark Part No.85K7874
Also Known AsGTIN UPC EAN: 00051135272077 JE150093399
Technical Datasheet
No. of Contacts64Contacts
Connector TypeDIP Socket
Pitch Spacing1.78mm
Product Range-
Row Pitch20.32mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
64Contacts
Pitch Spacing
1.78mm
Row Pitch
20.32mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
-
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate