New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Connectors
                      3. IDC Connectors
                      Print Page

                      7964-6500EC

                      IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 64 Contacts, Cable Mount

                      Date/Lot Code

                      3M 7964-6500EC
                      3M 7964-6500EC
                      3M 7964-6500EC
                      Image is for illustrative purposes only. Please refer to product description.
                      Manufacturer3M
                      Manufacturer Part No7964-6500EC
                      Newark Part No.94F3407
                      Product Range79 Series
                      Also Known AsGTIN UPC EAN: 04901690088513 JE150178380
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      40 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$14.810
                      10+$14.810
                      25+$14.810
                      50+$13.680
                      100+$13.680
                      250+$13.680
                      500+$13.680
                      1000+$12.700
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $14.81
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      Manufacturer3M
                      Manufacturer Part No7964-6500EC
                      Newark Part No.94F3407
                      Product Range79 Series
                      Also Known AsGTIN UPC EAN: 04901690088513 JE150178380
                      Technical Datasheet

                      Data Sheet

                      IDC Connector TypeIDC Receptacle
                      Contact GenderFemale
                      Pitch Spacing2.54mm
                      No. of Rows2 Row
                      Product Range79 Series
                      No. of Contacts64Contacts
                      Connector MountingCable Mount
                      Contact MaterialBeryllium Copper
                      Contact PlatingGold Plated Contacts
                      SVHCNo SVHC (16-Jan-2020)

                      Product Overview

                      The 7964-6500EC is a 64-way 0.100 x 0.100-inch Wiremount Socket for 0.050-inch pitch cable, with gold-plated beryllium copper contacts and IDC/IDT termination. This 79 series socket is glass filled polyester (PBT) insulated, mates with 3M headers, plugs and pin strips for quick connect/disconnect capability. This has centerbump and military polarization, standard profile plastic strain relief.

                      • Grey colour
                      • Accepts flat cable or discrete wire
                      • UL94V-0 Flammability rating
                      • 1A Current rating
                      • <gt/>1 x 10⁹Ω at 500VDC Insulation resistance

                      Applications

                      Industrial

                      Technical Specifications

                      IDC Connector Type

                      IDC Receptacle

                      Pitch Spacing

                      2.54mm

                      Product Range

                      79 Series

                      Connector Mounting

                      Cable Mount

                      Contact Plating

                      Gold Plated Contacts

                      Contact Gender

                      Female

                      No. of Rows

                      2 Row

                      No. of Contacts

                      64Contacts

                      Contact Material

                      Beryllium Copper

                      SVHC

                      No SVHC (16-Jan-2020)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      3D Product Image EN

                      Alternatives for 7964-6500EC

                      3 Products Found

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code