New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Connectors
                                                                                                  3. Inter Series Adapters
                                                                                                  Print Page

                                                                                                  DCP-USBNB-USBN

                                                                                                  Connector Adapter, USB 2.0 Mini B, 5 Positions, Receptacle, USB 2.0 Mini B, 5 Positions, Receptacle

                                                                                                  SWITCHCRAFT/CONXALL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SWITCHCRAFT/CONXALL DCP-USBNB-USBN
                                                                                                  SWITCHCRAFT/CONXALL DCP-USBNB-USBN
                                                                                                  SWITCHCRAFT/CONXALL DCP-USBNB-USBN
                                                                                                  SWITCHCRAFT/CONXALL DCP-USBNB-USBN
                                                                                                  ManufacturerSWITCHCRAFT/CONXALL
                                                                                                  Manufacturer Part NoDCP-USBNB-USBN
                                                                                                  Newark Part No.55W5468
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  QuantityPrice
                                                                                                  20+$25.000
                                                                                                  50+$23.550
                                                                                                  100+$22.590
                                                                                                  200+$20.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 25
                                                                                                  Multiple: 25
                                                                                                  $625.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SWITCHCRAFT/CONXALL
                                                                                                  ManufacturerSWITCHCRAFT/CONXALL
                                                                                                  Manufacturer Part NoDCP-USBNB-USBN
                                                                                                  Newark Part No.55W5468
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Inter Series Connector AUSB 2.0 Mini B
                                                                                                  Convert From Positions5Positions
                                                                                                  Convert From GenderReceptacle
                                                                                                  Inter Series Connector BUSB 2.0 Mini B
                                                                                                  Convert To Positions5Positions
                                                                                                  Convert To GenderReceptacle
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  The DCP-USBNB-USBN is a 5-way panel-mount feed-through USB 2.0 Mini B adaptor, receptacle at each end. This DATA CON-X series sealed adaptor is made of UV resistant thermoplastic in order to reduce the affects of sunlight on the assembly. This field installable sealed mini-USB adaptor is sealed to a level of IP68. It mates with mates with DCC-USBNB-160.

                                                                                                  • Made in the USA

                                                                                                  Applications

                                                                                                  Communications & Networking

                                                                                                  Technical Specifications

                                                                                                  Inter Series Connector A

                                                                                                  USB 2.0 Mini B

                                                                                                  Convert From Gender

                                                                                                  Receptacle

                                                                                                  Convert To Positions

                                                                                                  5Positions

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Convert From Positions

                                                                                                  5Positions

                                                                                                  Inter Series Connector B

                                                                                                  USB 2.0 Mini B

                                                                                                  Convert To Gender

                                                                                                  Receptacle

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate