New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Connectors
                      3. Memory & SIM Card Connectors
                      Print Page

                      DM1AA-SF-PEJ(72)

                      Memory Card Connector, SD, Push-Push, 9 Contacts, Phosphor Bronze, Gold Plated Contacts

                      HIROSE / HRS DM1AA-SF-PEJ(72)
                      HIROSE / HRS DM1AA-SF-PEJ(72)
                      HIROSE / HRS DM1AA-SF-PEJ(72)
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHIROSE / HRS
                      Manufacturer Part NoDM1AA-SF-PEJ(72)
                      Newark Part No.35R0577
                      Product RangeDM1
                      Also Known As609-0004-8-72
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3,248 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$4.670
                      10+$4.270
                      25+$3.920
                      50+$3.630
                      100+$3.410
                      250+$3.190
                      500+$2.990
                      1000+$2.830
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.67
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHIROSE / HRS
                      Manufacturer Part NoDM1AA-SF-PEJ(72)
                      Newark Part No.35R0577
                      Product RangeDM1
                      Also Known As609-0004-8-72
                      Technical Datasheet

                      Data Sheet

                      Memory / Card TypeSD
                      Insert & Eject MechanismPush-Push
                      Connector TypeMemory Socket
                      No. of Contacts9Contacts
                      Contact MaterialPhosphor Bronze
                      Contact PlatingGold Plated Contacts
                      Product RangeDM1
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      DM1AA-SF-PEJ(72) is a DM1 series SD memory card connector.

                      • Standard receptacle
                      • Right angle surface mount
                      • Card push insert/push withdraw
                      • 0.5A, 125VAC rated
                      • Operating temperature range from -25°C to +85°C
                      • 1000Mohm minimum insulation resistance
                      • 100mohm maximum (initial value) contact resistance
                      • Phosphor bronze contact with gold plating
                      • Heat resistant thermoplastic insulator

                      Technical Specifications

                      Memory / Card Type

                      SD

                      Connector Type

                      Memory Socket

                      Contact Material

                      Phosphor Bronze

                      Product Range

                      DM1

                      Insert & Eject Mechanism

                      Push-Push

                      No. of Contacts

                      9Contacts

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (3)

                      Drawing EN

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate