Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.740 |
Price for:Each
Minimum: 1
Multiple: 1
$35.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015823
Newark Part No.47AM0321
Resistance47ohm
Memory / Card TypeMicro SD
Insert & Eject MechanismPush-Push
Power Rating5W
No. of Contacts9Contacts
Contact MaterialCopper Alloy
Resistance Tolerance± 5%
Contact PlatingGold Plated Contacts
Resistor Case / PackageRadial Leaded
Voltage Rating500V
Product Range-
Resistor TechnologyWirewound
Temperature Coefficient± 350ppm/°C
Resistor TypeHigh Power
Product Length25mm
Product Width13mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
47ohm
Insert & Eject Mechanism
Push-Push
No. of Contacts
9Contacts
Resistance Tolerance
± 5%
Resistor Case / Package
Radial Leaded
Product Range
-
Temperature Coefficient
± 350ppm/°C
Product Length
25mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Memory / Card Type
Micro SD
Power Rating
5W
Contact Material
Copper Alloy
Contact Plating
Gold Plated Contacts
Voltage Rating
500V
Resistor Technology
Wirewound
Resistor Type
High Power
Product Width
13mm
Operating Temperature Max
155°C
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate