Need more?
Quantity | Price |
---|---|
1+ | $90.130 |
10+ | $87.630 |
25+ | $85.130 |
50+ | $82.630 |
100+ | $80.120 |
500+ | $77.620 |
Product Information
Product Overview
The CPPL24WBLY is a 24-port 1RU Modular Patch Panel with label. The patch panel with six factory installed CFFP4-type front removable snap-in faceplates. Modular patch panel shall consist of a metal panel with molded snap-in faceplates which can be front releasable. Patch panels shall accept all Mini-Com® modules for UTP, STP, fiber or A/V applications and shall mount to standard 19-inch racks. Patch panels shall be available in 24-port standard density. Recessed design, eliminates patch cord interference with cabinet doors and improves bend radius protection.
- CRS stamping and ABS faceplate
- Removable faceplates allows front accessibility to installed modules for easy moves, adds & changes
- Recessed design
- Accepts all Panduit® Mini-Com® modules to mix and match media types in the same panel
- Eliminates patch cord interference with cabinet doors and improves bend radius protection
Applications
Multimedia, Communications & Networking
Contents
6-piece CFFPL4 Faceplates.
Technical Specifications
Modular Patch Panel
Cat6
Mini-Com TX6 Series
24Ports
1U
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate