11mm Pin Headers:

2 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More
View
Buyer
Engineer
Manufacturer
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Contact Material
Contact Plating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01AH0186

RoHS

Each
1+
$27.610
5+
$25.840
10+
$24.060
25+
$22.130
50+
$21.730
More Pricing...
Min: 1 / Mult: 1
Power
11mm
1Rows
2Contacts
Through Hole Right Angle
EXTreme Guardian II 151035
Copper Alloy
Gold Plated Contacts
92Y1612

RoHS

Each
250+
$12.810
Min: 576 / Mult: 96
Wire-to-Board
11mm
1Rows
2Contacts
Through Hole
EXTreme Guardian 151053 Series
Copper Alloy
Gold Plated Contacts
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO