New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Contacts
                      Print Page

                      2226TG

                      Contact, 2226 Series, Socket, Crimp, 24 AWG, Gold Plated Contacts, Wire-to-Board Crimp Housings

                      MULTICOMP PRO 2226TG
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No2226TG
                      Newark Part No.08N6834
                      Product Range2226
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      87,925 In Stock

                      Need more?

                      20781 Delivery in 1-3 Business Days(US stock)
                      67144 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm
                      QuantityPrice
                      1+$0.059
                      250+$0.045
                      500+$0.041
                      1000+$0.037
                      5000+$0.034
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part No2226TG
                      Newark Part No.08N6834
                      Product Range2226
                      Technical Datasheet

                      Data Sheet

                      Product Range2226
                      Contact GenderSocket
                      Contact Termination TypeCrimp
                      Wire Size AWG Max24AWG
                      Contact PlatingGold Plated Contacts
                      For Use WithWire-to-Board Crimp Housings
                      Wire Size AWG Min28AWG
                      Contact MaterialBrass
                      SVHCNo SVHC (15-Jan-2019)

                      Product Overview

                      The 2226TG is a socket Terminal for wire to board crimp housings. It accepts 28 to 24 AWG cable conductor size and made of phosphor bronze with gold-plated finish.

                      • Multicomp Pro products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      2226

                      Contact Termination Type

                      Crimp

                      Contact Plating

                      Gold Plated Contacts

                      Wire Size AWG Min

                      28AWG

                      SVHC

                      No SVHC (15-Jan-2019)

                      Contact Gender

                      Socket

                      Wire Size AWG Max

                      24AWG

                      For Use With

                      Wire-to-Board Crimp Housings

                      Contact Material

                      Brass

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate