New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Contacts
                      Print Page

                      CC79L-2024-01-F

                      Contact, miniMate®, IPD1 Series, Socket, Crimp, 20 AWG, Gold Plated Contacts

                      Date/Lot Code

                      SAMTEC CC79L-2024-01-F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSAMTEC
                      Manufacturer Part NoCC79L-2024-01-F
                      Newark Part No.50P9572
                      Product RangeIPD1 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      6,509 In Stock

                      Need more?

                      4099 Delivery in 1-3 Business Days(US stock)
                      2410 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm
                      QuantityPrice
                      1+$0.324
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSAMTEC
                      Manufacturer Part NoCC79L-2024-01-F
                      Newark Part No.50P9572
                      Product RangeIPD1 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeIPD1 Series
                      Contact GenderSocket
                      Contact Termination TypeCrimp
                      Wire Size AWG Max20AWG
                      Contact PlatingGold Plated Contacts
                      For Use WithIPD1 Series Discrete Wire Cable Connectors
                      Wire Size AWG Min24AWG
                      Contact MaterialPhosphor Bronze
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The CC79L-2024-01-F is a Crimp Socket Contact made of phosphor bronze with gold-plated finish. The contact in the Mini Mate® housing (IPD1) for customizable polarization. It features crimp contact terminations.

                      • Loose contacts

                      Applications

                      Industrial

                      Technical Specifications

                      Product Range

                      IPD1 Series

                      Contact Termination Type

                      Crimp

                      Contact Plating

                      Gold Plated Contacts

                      Wire Size AWG Min

                      24AWG

                      SVHC

                      No SVHC (21-Jan-2025)

                      Contact Gender

                      Socket

                      Wire Size AWG Max

                      20AWG

                      For Use With

                      IPD1 Series Discrete Wire Cable Connectors

                      Contact Material

                      Phosphor Bronze

                      Technical Docs (3)

                      3D Product Image EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Alternatives for CC79L-2024-01-F

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code