New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Contacts
                      Print Page

                      282404-1

                      Contact, Superseal Series, Pin, Crimp, 20 AWG, Tin Plated Contacts

                      AMP - TE CONNECTIVITY 282404-1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No282404-1
                      Newark Part No.23T9793
                      Product RangeSuperseal Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 2025-07-24.

                      Notify me when back in stock

                      QuantityPrice
                      1+$0.214
                      10+$0.178
                      25+$0.167
                      100+$0.152
                      500+$0.135
                      1000+$0.130
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.21
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMP - TE CONNECTIVITY
                      Manufacturer Part No282404-1
                      Newark Part No.23T9793
                      Product RangeSuperseal Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeSuperseal Series
                      Contact GenderPin
                      Contact Termination TypeCrimp
                      Wire Size AWG Max20AWG
                      Contact PlatingTin Plated Contacts
                      For Use WithAMP Superseal Series Connectors
                      Wire Size AWG Min22AWG
                      Contact MaterialBrass
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 282404-1 is a crimp Tab Contact with brass body, tin-plating. 22 to 20AWG wire. This crimp tab contact is suitable for use with Superseal 1.5 series connectors.

                      • 6A Typical current rating
                      • -40 to 125°C Operating temperature range

                      Applications

                      Automotive

                      Technical Specifications

                      Product Range

                      Superseal Series

                      Contact Termination Type

                      Crimp

                      Contact Plating

                      Tin Plated Contacts

                      Wire Size AWG Min

                      22AWG

                      SVHC

                      No SVHC (21-Jan-2025)

                      Contact Gender

                      Pin

                      Wire Size AWG Max

                      20AWG

                      For Use With

                      AMP Superseal Series Connectors

                      Contact Material

                      Brass

                      Technical Docs (5)

                      Manufacturer Product Page EN

                      Drawing EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      3D Product Image EN

                      Alternatives for 282404-1

                      1 Product Found

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate