Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoCC69L-1620-01-T-SP
Newark Part No.26P0889
Product RangeCC69L Series
Technical Datasheet
6,917 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.608 |
10+ | $0.463 |
100+ | $0.415 |
500+ | $0.394 |
1000+ | $0.376 |
2500+ | $0.352 |
5000+ | $0.341 |
Price for:Each
Minimum: 1
Multiple: 1
$0.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoCC69L-1620-01-T-SP
Newark Part No.26P0889
Product RangeCC69L Series
Technical Datasheet
Product RangeCC69L Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Contact PlatingTin Plated Contacts
For Use WithIPBD Series Discrete Wire Power Housings
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
Product Overview
CC69L-1620-01-T-SP is a Power Mate® crimp contact (loose piece).
- 0.165" (4.19mm) pitch
- Phosphor bronze crimp termination contact
- 16 to 20AWG wire gauge
- Tin plating
Technical Specifications
Product Range
CC69L Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
IPBD Series Discrete Wire Power Housings
Contact Material
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability