New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Connectors
                                                                                                  3. Plug & Socket Connectors & Components
                                                                                                  4. Plug & Socket Connector Contacts
                                                                                                  Print Page

                                                                                                  M300-0010045

                                                                                                  Contact, M300 Series, Socket, Crimp, 18 AWG, Gold Plated Contacts

                                                                                                  HARWIN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  HARWIN M300-0010045
                                                                                                  ManufacturerHARWIN
                                                                                                  Manufacturer Part NoM300-0010045
                                                                                                  Newark Part No.59Y7591
                                                                                                  Product RangeM300
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  QuantityPrice
                                                                                                  1+$2.710
                                                                                                  10+$2.350
                                                                                                  50+$2.130
                                                                                                  100+$2.030
                                                                                                  250+$1.950
                                                                                                  500+$1.850
                                                                                                  1000+$1.770
                                                                                                  2500+$1.690
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2.71
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  HARWIN
                                                                                                  ManufacturerHARWIN
                                                                                                  Manufacturer Part NoM300-0010045
                                                                                                  Newark Part No.59Y7591
                                                                                                  Product RangeM300
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeM300
                                                                                                  Contact GenderSocket
                                                                                                  Contact Termination TypeCrimp
                                                                                                  Wire Size AWG Max18AWG
                                                                                                  Contact PlatingGold Plated Contacts
                                                                                                  For Use WithHarwin M300-2240696F2 & M300-2250396F2 Receptacle Crimp Housings
                                                                                                  Wire Size AWG Min20AWG
                                                                                                  Contact MaterialBrass
                                                                                                  SVHCLead (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The M300-0010045 from Harwin is a M300 series female crimp contact suitable for wire size of 18AWG and 20AWG.

                                                                                                  • 10A current capacity, resists high vibration and shock
                                                                                                  • 4-finger beryllium copper contact
                                                                                                  • Withstands temperature range from -65°C to 175°C
                                                                                                  • Gold finish
                                                                                                  • Beryllium copper contact clip, brass shell
                                                                                                  • Mating pin size is Ø1mm
                                                                                                  • 3mm pitch high reliability M300 connector system
                                                                                                  • Suitable for use with crimp housings M300-2240696F2 or M300-2250396F2

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  M300

                                                                                                  Contact Termination Type

                                                                                                  Crimp

                                                                                                  Contact Plating

                                                                                                  Gold Plated Contacts

                                                                                                  Wire Size AWG Min

                                                                                                  20AWG

                                                                                                  SVHC

                                                                                                  Lead (25-Jun-2025)

                                                                                                  Contact Gender

                                                                                                  Socket

                                                                                                  Wire Size AWG Max

                                                                                                  18AWG

                                                                                                  For Use With

                                                                                                  Harwin M300-2240696F2 & M300-2250396F2 Receptacle Crimp Housings

                                                                                                  Contact Material

                                                                                                  Brass

                                                                                                  Technical Docs (4)

                                                                                                  3D Product Image EN

                                                                                                  Product Change Notice EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate