Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No08-70-0103
Newark Part No.83C8043
Product RangeSPOX 5241 Series
Also Known As5241TL, GTIN UPC EAN: 800753534858
Technical Datasheet
10,686 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.256 |
| 10+ | $0.223 |
| 25+ | $0.203 |
| 50+ | $0.181 |
| 100+ | $0.157 |
| 250+ | $0.138 |
| 500+ | $0.137 |
| 1000+ | $0.137 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-70-0103
Newark Part No.83C8043
Product RangeSPOX 5241 Series
Also Known As5241TL, GTIN UPC EAN: 800753534858
Technical Datasheet
Product RangeSPOX 5241 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use With5240 Series Connectors
Wire Size AWG Min28AWG
Contact MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 08-70-0103 is a SPOX™ male Crimp Terminal made of brass with tin-plated finish. It is mates with 50802 female crimp terminal and use with 5240 housing. It accepts 22 to 28AWG wire. The unique low-profile design of the SPOX blind-mate interface (BMI) allows for a mated stack distance of only 11mm. Utilizing proven SPOX-style contacts for high reliability, the products are suitable for situations requiring highly reliable tin interfaces.
Applications
Communications & Networking
Technical Specifications
Product Range
SPOX 5241 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
5240 Series Connectors
Contact Material
Brass
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability