Receptacle DC Power Connectors - Barrel Plugs & Jacks:

7 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15AJ2998

RoHS

Each
1+
$1.140
250+
$0.894
500+
$0.812
1000+
$0.747
5000+
$0.690
Min: 1 / Mult: 1
Receptacle
1A
2.5mm
-
Chassis Mount
Solder
2.5mm
-
12V
-
70AK6778

RoHS

Each
1+
$2.170
100+
$1.760
250+
$1.620
500+
$1.490
1000+
$1.390
Min: 1 / Mult: 1
Receptacle
-
2.1mm
-
Chassis Mount
Solder
2.1mm
5.6mm
-
-
69AK4723

RoHS

Each
1+
$0.909
250+
$0.713
500+
$0.648
1000+
$0.595
5000+
$0.551
Min: 1 / Mult: 1
Receptacle
-
2.5mm
3.2mm
In Line Mount
-
2.5mm
5.8mm
-
-
78AK7714

RoHS

Each
1+
$0.909
250+
$0.694
500+
$0.623
1000+
$0.565
5000+
$0.516
Min: 1 / Mult: 1
Receptacle
-
2.5mm
-
PCB Mount
Solder
-
-
-
-
69AK4632

RoHS

Each
1+
$0.936
250+
$0.714
500+
$0.641
1000+
$0.581
5000+
$0.531
Min: 1 / Mult: 1
Receptacle
-
2.1mm
-
-
-
-
-
-
-
78AK7041

RoHS

Each
1+
$0.695
250+
$0.547
500+
$0.497
1000+
$0.456
5000+
$0.422
Min: 5 / Mult: 5
Receptacle
20A
-
-
Cable Mount
Solder
4.4mm
5.3mm
500V
MP SH Series
73C6328

RoHS

Each
Pricing is unavailable. Please contact customer services.
Receptacle
5A
-
-
Panel Mount
Solder
-
-
-
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO