DC Power Connectors - Barrel Plugs & Jacks :

586 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Gender
Resistance
Current Rating
Pin Diameter
Power Rating
Resistance Tolerance
Barrel Length
Connector Mounting
Resistor Case / Package
Contact Termination Type
Barrel Inner Diameter
Resistor Technology
Temperature Coefficient
Barrel Outer Diameter
Resistor Type
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
25R4771

RoHS

Each
1+$3.470
5+$3.210
10+$2.970
25+$2.520
50+$2.450
More Pricing...
Jack
-
1A
2.35mm
-
-
-
Panel Mount
-
Quick Connect
2.5mm
-
-
5.7mm
-
12V
-
-
-
-
-
25R4770

RoHS

Each
1+$3.740
5+$3.230
10+$2.970
25+$2.740
50+$2.650
More Pricing...
Jack
-
500mA
2.1mm
-
-
10mm
Panel Mount
-
Solder
-
-
-
-
-
12V
-
-
-
-
Multicomp Pro Chassis Sockets
52T9485

RoHS

Each
1+$11.200
2+$9.700
5+$8.820
10+$8.320
25+$7.660
More Pricing...
Jack
-
-
1.3mm
-
-
-
In Line Mount
-
Solder
1.3mm
-
-
3.5mm
-
-
-
-
-
-
-
27R0021

RoHS

Each
1+$9.180
5+$8.610
10+$7.940
25+$7.380
50+$7.000
More Pricing...
Plug
-
5A
-
-
-
9.5mm
Cable Mount
-
Solder
2.1mm
-
-
5.5mm
-
-
-
-
-
-
-
96K8037

RoHS

Each
1+$2.240
5+$1.900
10+$1.720
25+$1.580
50+$1.530
More Pricing...
Jack
-
500mA
2.1mm
-
-
-
Panel Mount
-
Solder
-
-
-
6.85mm
-
30V
-
-
-
-
-
38C9198
Each
1+$4.270
5+$3.950
10+$3.650
25+$3.110
50+$3.020
More Pricing...
Jack
-
-
2.1mm
-
-
5.18mm
Panel Mount
-
Solder
2.31mm
-
-
7.73mm
-
-
-
-
-
-
-
39C0411

RoHS

Date/Lot Code

Each
1+$5.010
5+$4.620
10+$4.300
25+$3.390
50+$3.290
More Pricing...
Plug
-
-
-
-
-
-
Cable Mount
-
Solder
1.1mm
-
-
3mm
-
-
-
-
-
-
-
40T6168

RoHS

Each
1+$13.850
2+$12.120
5+$11.070
10+$10.490
25+$9.700
Jack
-
-
1.4mm
-
-
-
In Line Mount
-
-
4.3mm
-
-
6.5mm
-
-
-
-
-
-
-
24R2885

RoHS

Each
1+$15.060
5+$14.110
10+$13.030
25+$12.100
50+$11.480
More Pricing...
Jack
-
5A
2.5mm
-
-
-
Panel Mount
-
Solder
-
-
-
-
-
30V
-
-
-
-
-
11M0560

RoHS

Each
1+$3.190
5+$2.760
10+$2.530
25+$2.350
50+$2.270
More Pricing...
Jack
-
5A
2.5mm
-
-
-
Through Hole Mount
-
Solder
-
-
-
6.3mm
-
16V
-
-
-
-
-
96F9612

RoHS

Each
1+$10.640
5+$9.980
10+$9.210
25+$8.550
50+$8.120
More Pricing...
Plug
-
5A
-
-
-
12mm
Cable Mount
-
Solder
2.5mm
-
-
5.5mm
-
-
-
-
-
-
-
34C6219

RoHS

Date/Lot Code

Each
1+$4.540
5+$4.170
10+$3.880
25+$3.290
50+$3.210
More Pricing...
Plug
-
500mA
-
-
-
9.4mm
Cable Mount
-
Solder
1.3mm
-
-
3.5mm
-
12V
-
-
-
-
-
96F9611

RoHS

Each
1+$13.290
5+$12.460
10+$11.490
25+$10.680
50+$10.140
More Pricing...
Plug
-
5A
-
-
-
9.5mm
Cable Mount
-
Solder
2mm
-
-
5.5mm
-
-
-
-
-
-
-
80R9945

RoHS

Each
1+$14.460
5+$13.370
10+$12.660
25+$11.800
50+$11.070
More Pricing...
Jack
-
5A
2.5mm
-
-
-
Panel Mount
-
Through Hole
2.5mm
-
-
-
-
30V
-
-
-
-
-
34C3284

RoHS

Date/Lot Code

Each
1+$3.530
5+$3.260
10+$3.020
25+$2.580
50+$2.510
More Pricing...
Plug
-
-
-
-
-
-
Cable Mount
-
Solder
2.8mm
-
-
5.5mm
-
-
-
-
-
-
-
81R0091

RoHS

Each
1+$15.060
5+$14.110
10+$13.030
25+$12.100
50+$11.480
More Pricing...
Jack
-
5A
2.5mm
-
-
-
Panel Mount
-
Through Hole
2.5mm
-
-
-
-
30V
-
-
-
-
-
25R4808

RoHS

Each
1+$3.780
5+$3.490
10+$3.230
25+$2.760
50+$2.670
More Pricing...
Plug
-
2A
-
-
-
9.5mm
Cable Mount
-
Solder
1.7mm
-
-
4mm
-
6.3V
-
-
-
-
-
40T6159

RoHS

Each
1+$10.010
2+$8.680
5+$7.900
10+$7.430
25+$6.850
More Pricing...
Jack
-
-
2.5mm
-
-
-
In Line Mount
-
Solder
-
-
-
5.5mm
-
-
-
-
-
-
-
07H6599

RoHS

Date/Lot Code

Each
1+$6.580
5+$6.060
10+$5.630
25+$4.790
50+$4.650
More Pricing...
Jack
-
2A
2.1mm
-
-
-
Chassis Mount
-
Push In
2.1mm
-
-
5.5mm
-
30V
-
-
-
-
-
34C3278

RoHS

Date/Lot Code

Each
1+$1.380
10+$1.240
Plug
-
-
-
-
-
-
Cable Mount
-
Solder
2.5mm
-
-
5mm
-
-
-
-
-
-
-
40T5913

RoHS

Each
1+$15.820
2+$13.850
5+$12.660
10+$11.970
25+$11.070
Jack
-
-
2.1mm
-
-
-
Panel Mount
-
-
2.1mm
-
-
5.5mm
-
-
-
-
-
-
-
31M6420

RoHS

Each
1+$6.660
10+$6.020
25+$5.590
50+$5.320
100+$4.980
More Pricing...
Jack
-
500mA
2mm
-
-
-
Panel Mount
-
Solder
-
-
-
5.6mm
-
12V
-
-
-
-
-
37F2996

RoHS

Each
1+$9.240
5+$8.670
10+$7.990
25+$7.420
50+$7.040
More Pricing...
Plug
-
5A
-
-
-
9.5mm
Cable Mount
-
Solder
2.5mm
-
-
5.5mm
-
-
-
-
-
-
-
40T6165

RoHS

Each
1+$13.750
2+$12.030
5+$10.990
10+$10.420
25+$9.630
Jack
-
-
1mm
-
-
-
In Line Mount
-
-
3.3mm
-
-
5.5mm
-
13.5V
-
-
-
-
-
37F2993

RoHS

Each
1+$7.450
10+$6.640
25+$6.100
50+$5.750
100+$5.350
More Pricing...
Jack
-
5A
2.5mm
-
-
-
Panel Mount
-
Solder
-
-
-
-
-
12V
-
-
-
-
712A Series
1-25 of 586 items
of 24 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO