13A DC Power Connectors - Barrel Plugs & Jacks:

3 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41Y8272

RoHS

Each
1+
$8.410
10+
$8.210
Min: 1 / Mult: 1
Jack
13A
-
Panel Mount
Solder
1.93mm
7.24mm
24VDC
08AM3799

RoHS

Each
1+
$1.550
Min: 1 / Mult: 1
Jack
13A
0.8mm
Through Hole Mount
Solder
-
7.5mm
20V
58Y6871

RoHS

Each
10+
$10.920
Min: 100 / Mult: 100
Jack
13A
-
Panel Mount
Solder
1.93mm
7.24mm
24VDC
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO