5.5A DC Power Connectors - Barrel Plugs & Jacks:

2 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Connector Mounting
Contact Termination Type
Barrel Outer Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46Y9500

RoHS

Each (Supplied on Cut Tape)
1+
$4.080
10+
$3.900
25+
$3.720
50+
$3.520
100+
$3.270
More Pricing...
Min: 1 / Mult: 1
Min: 1 / Mult: 1
Jack
5.5A
1.65mm
Through Hole Mount
Through Hole
4.93mm
20V
98Y3920

RoHS

Each (Supplied on Full Reel)
Full Reel
320+
$2.900
640+
$2.730
1280+
$2.380
Min: 320 / Mult: 320
Jack
5.5A
1.65mm
Through Hole Mount
Through Hole
4.93mm
20V
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO