1.6mm DC Power Connectors - Barrel Plugs & Jacks:

3 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Connector Mounting
Contact Termination Type
Barrel Outer Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K5978

RoHS

Each
1+
$3.600
10+
$3.200
50+
$2.880
100+
$2.630
250+
$2.440
More Pricing...
Min: 1 / Mult: 1
Jack
2A
1.6mm
Through Hole Mount
Solder
4.4mm
6.3V
08AM3807

RoHS

Each
1+
$2.810
Min: 1 / Mult: 1
Jack
20A
1.6mm
PCB Mount
Through Hole Right Angle
5.7mm
20VDC
82AH2965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.470
10+
$3.030
50+
$2.700
100+
$2.420
250+
$2.210
More Pricing...
Min: 1 / Mult: 1
Jack
2A
1.6mm
PCB Mount
Surface Mount
4.4mm
6.3V
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO