Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEAC-305
Newark Part No.44F7430
Product RangeEAC Series
Technical Datasheet
521 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.940 |
10+ | $5.940 |
25+ | $5.940 |
50+ | $5.480 |
100+ | $5.480 |
250+ | $5.480 |
500+ | $5.480 |
1000+ | $4.750 |
Price for:Each
Minimum: 1
Multiple: 1
$5.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoEAC-305
Newark Part No.44F7430
Product RangeEAC Series
Technical Datasheet
Product RangeEAC Series
Voltage Rating250VAC
Current Rating15A
Connector MountingPanel Mount
Contact Termination TypeSolder
SVHCNo SVHC (17-Jan-2022)
Product Overview
The EAC-305 is a 3-contact IEC panel-mount Grounding Primary Power Receptacle with a solder lug. It is designed to meet EN 60 320, as well as applicable to UL, CSA, VDE and other specifications. It can be snap-in or screw mount from the front of panel. It has orbitally riveted lugs for superior mechanical/electrical connections. Extended socket versions permit minimum behind-panel depth. It is made up of black polyester housing and cover, tin-plated copper alloy terminals.
- -55 to +65°C Thermal range
- Made in the USA
Applications
Industrial
Technical Specifications
Product Range
EAC Series
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (17-Jan-2022)
Gender
Receptacle
Current Rating
15A
Contact Termination Type
Solder
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate