Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73591-2054
Newark Part No.62AK4433
Product Range73591 Series
Technical Datasheet
180 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $42.010 |
5+ | $39.980 |
10+ | $37.950 |
25+ | $36.550 |
50+ | $34.550 |
100+ | $32.530 |
250+ | $32.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$42.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73591-2054
Newark Part No.62AK4433
Product Range73591 Series
Technical Datasheet
Frequency Min753MHz
Frequency Max803MHz
DirectionClockwise
Insertion Loss Max0.3dB
Isolation Min22dB
Return Loss22dB
Average Power Max130W
RF Isolator Dimension23.4 mm x 10 mm
RF Isolator Package StyleModule
RF Isolator Input Connector-
Frequency Band-
VSWR-
VSWR Max-
Operating Temperature Min-40°C
Operating Temperature Max115°C
Product Range73591 Series
SVHCTo Be Advised
Technical Specifications
Frequency Min
753MHz
Direction
Clockwise
Isolation Min
22dB
Average Power Max
130W
RF Isolator Package Style
Module
Frequency Band
-
VSWR Max
-
Operating Temperature Max
115°C
SVHC
To Be Advised
Frequency Max
803MHz
Insertion Loss Max
0.3dB
Return Loss
22dB
RF Isolator Dimension
23.4 mm x 10 mm
RF Isolator Input Connector
-
VSWR
-
Operating Temperature Min
-40°C
Product Range
73591 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate