| Quantity | Price |
|---|---|
| 1+ | $9,498.570 |
Product Information
Product Overview
FMSW5015 is a Single Pole Double Throw (SPDT) PIN diode switch module. It operates across a wide frequency band from 1GHz to 18GHz. The 50 ohm reflective design supports TTL compatible driver circuitry for accurate logic control. Impressive typical performance includes 2.6dB insertion loss max, 26dB isolation min, and 200nsec switching speed. The switch requires a bias voltage of +5V DC, and has maximum input power handling of up to 20W. The rugged and compact package supports field replaceable SMA female RF connectors and solder terminal pins for DC bias voltage and TTL control. The switch is designed for high reliability with a wide operational temperature range of -40°C to +85°C and meets a series of environmental test conditions including altitude, vibration, humidity, and shock.
- VSWR: 2:1 max
- Input IP3: +50dBm typ
- Compact package design withstands up to 95% relative humidity
Technical Specifications
18GHz
26dB
-
2:1
2.6dB
SMA Female
SPDT
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate