Print Page
Image is for illustrative purposes only. Please refer to product description.

156 In Stock
30 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.210 |
Price for:Each
Minimum: 1
Multiple: 1
$18.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoFS 4.5-0.5/14.5/NPT
Newark Part No.37R0730
Technical Datasheet
Connector Type A1/2"-4 NPT Plug
Connector Type ACircular 5 Position Plug
Connector to Connector1/2"-4 NPT Plug to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric500mm
Cable Length - Imperial1.64ft
Product Range-
SVHCLead
Product Overview
The FS 4.5-0.5/14.5/NPT is a 0.5m Single-ended Cordset with male M12 Eurofast receptacle. The single-ended cordset is used for carrying power and/or signal to your components and processes. Connectivity is an essential part of automation solution that ties everything together. TURCK's solution provides a solid foundation for application with a high standard for quality and a fast and flexible approach, allowing you to make the right connections.
- IP68 Protection rating
- 5 x 22AWG conductors
- PVC Insulation
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Connector Type A
1/2"-4 NPT Plug
Connector to Connector
1/2"-4 NPT Plug to Free End
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Connector Type A
Circular 5 Position Plug
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
1.64ft
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability