Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoRSM-57-TR2
Newark Part No.45M6815
Product RangeRSM Series
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $39.200 |
Price for:Each
Minimum: 1
Multiple: 1
$39.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoRSM-57-TR2
Newark Part No.45M6815
Product RangeRSM Series
Technical Datasheet
Product RangeRSM Series
Sensor Connector Size7/8"
Sensor Connector GenderMale
No. of Contacts5Contacts
No. of Positions5 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP68
Connector Coding-
Connector Body MaterialStainless Steel Body
Contact MaterialBrass
Contact PlatingGold
Current Rating-
Voltage Rating30V
SVHCLead
Product Overview
The RSM-57-TR2 is a 5-pin 7/8-inch male straight Bus Termination Resistor Circular Connector for use with sensor. The U0102 connector for use in CAN (DeviceNet™, CANopen) applications. The contact is made of CnZn with gold plated finish.
- 120Ω, 1/2W Internal resistor
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
RSM Series
Sensor Connector Gender
Male
No. of Contacts
5Contacts
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP68
Connector Body Material
Stainless Steel Body
Contact Plating
Gold
Voltage Rating
30V
Sensor Connector Size
7/8"
Gender
Plug
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
-
SVHC
Lead
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability