New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. DIN Rail Terminal Blocks
                      Print Page

                      TBU4

                      DIN Rail Mount Terminal Block, 4 Positions, 8 AWG, Screw, 50 A

                      Date/Lot Code

                      EATON CUTLER HAMMER TBU4
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoTBU4
                      Newark Part No.48K5476
                      Product RangeTBU Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      49 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      50+$47.210
                      100+$44.820
                      250+$39.700
                      Price for:Each
                      Minimum: 50
                      Multiple: 50
                      $2,360.50
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON CUTLER HAMMER
                      Manufacturer Part NoTBU4
                      Newark Part No.48K5476
                      Product RangeTBU Series
                      Technical Datasheet

                      Data Sheet

                      No. of Positions4Positions
                      Wire Size AWG Min-
                      Wire Size AWG Max8AWG
                      Conductor Area CSA-
                      Wire Connection MethodScrew
                      Rated Current50A
                      Rated Voltage600V
                      No. of Levels2
                      Product RangeTBU Series
                      SVHCNo SVHC (17-Dec-2015)

                      Technical Specifications

                      No. of Positions

                      4Positions

                      Wire Size AWG Max

                      8AWG

                      Wire Connection Method

                      Screw

                      Rated Voltage

                      600V

                      Product Range

                      TBU Series

                      Wire Size AWG Min

                      -

                      Conductor Area CSA

                      -

                      Rated Current

                      50A

                      No. of Levels

                      2

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code