Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXBUT4D22
Newark Part No.47T6252
Product RangeXB Series
Also Known AsGTIN UPC EAN: 782116905188
Technical Datasheet
2,057 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.610 |
Price for:Each
Minimum: 1
Multiple: 1
$14.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXBUT4D22
Newark Part No.47T6252
Product RangeXB Series
Also Known AsGTIN UPC EAN: 782116905188
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 10AWG
Connector MountingDIN Rail Mount
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current39A
Rated Voltage500V
Fuse Size Held-
Product RangeXB Series
SVHCLead
Product Overview
The XBUT4D22 is a 4-way gray Terminal Block with 10AWG/4mm² maximum wire size and screw connection. It offers a space-saving alternative to standard feed through terminal blocks allowing for high density wiring. It allows 4-wire to be connected to one potential and can therefore be used as compact power distributors.
Applications
Industrial
Technical Specifications
No. of Positions
4Positions
Wire Size (AWG)
26AWG to 10AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
XB Series
Wire Size AWG Min
26AWG
Connector Mounting
DIN Rail Mount
Conductor Area CSA
4mm²
Rated Current
39A
Fuse Size Held
-
SVHC
Lead
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate