New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Power Distribution Blocks
                      Print Page

                      9080LBA365202

                      Panel Mount Barrier Terminal Block, 620 A, 600 V, 3 Pole, 2, Screw, 6 AWG

                      SQUARE D BY SCHNEIDER ELECTRIC 9080LBA365202
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
                      Manufacturer Part No9080LBA365202
                      Newark Part No.17B3383
                      Product Range9080LB Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
                      Manufacturer Part No9080LBA365202
                      Newark Part No.17B3383
                      Product Range9080LB Series
                      Technical Datasheet

                      Data Sheet

                      Rated Current620A
                      Rated Voltage600V
                      No. of Poles3 Pole
                      Line Side Connections Per Pole2
                      Line Side Connection MethodScrew
                      Line Side Wire Size Max6AWG
                      Load Side Connections Per Pole2
                      Load Side Connection MethodScrew
                      Load Side Wire Size Max6AWG
                      Product Range9080LB Series
                      SVHCTo Be Advised

                      Technical Specifications

                      Rated Current

                      620A

                      No. of Poles

                      3 Pole

                      Line Side Connection Method

                      Screw

                      Load Side Connections Per Pole

                      2

                      Load Side Wire Size Max

                      6AWG

                      SVHC

                      To Be Advised

                      Rated Voltage

                      600V

                      Line Side Connections Per Pole

                      2

                      Line Side Wire Size Max

                      6AWG

                      Load Side Connection Method

                      Screw

                      Product Range

                      9080LB Series

                      Technical Docs (5)

                      Manufacturer Product Page EN

                      Certificate of Conformity EN

                      Handling Instructions EN

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate