New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Connectors
                                                                                                  3. Terminal Blocks & Accessories
                                                                                                  4. Power Distribution Blocks
                                                                                                  Print Page

                                                                                                  DESTB-0252

                                                                                                  Panel Mount Barrier Terminal Block, 32 A, 450 V, 2 Pole, 1, Screw, 12 AWG

                                                                                                  HYLEC
                                                                                                  HYLEC DESTB-0252
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerHYLEC
                                                                                                  Manufacturer Part NoDESTB-0252
                                                                                                  Newark Part No.61W9533
                                                                                                  Product RangeSteatite
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  362 In Stock

                                                                                                  Need more?

                                                                                                  69 Delivery in 1-3 Business Days(US stock)
                                                                                                  293 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm
                                                                                                  QuantityPrice
                                                                                                  1+$11.430
                                                                                                  50+$10.390
                                                                                                  100+$9.610
                                                                                                  250+$8.910
                                                                                                  500+$8.400
                                                                                                  Price for:Pack of 5
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $11.43
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  HYLEC
                                                                                                  ManufacturerHYLEC
                                                                                                  Manufacturer Part NoDESTB-0252
                                                                                                  Newark Part No.61W9533
                                                                                                  Product RangeSteatite
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Rated Current32A
                                                                                                  Rated Voltage450V
                                                                                                  No. of Poles2 Pole
                                                                                                  Line Side Connections Per Pole1
                                                                                                  Line Side Connection MethodScrew
                                                                                                  Line Side Wire Size Max12AWG
                                                                                                  Load Side Connections Per Pole1
                                                                                                  Load Side Connection MethodScrew
                                                                                                  Load Side Wire Size Max12AWG
                                                                                                  Product RangeSteatite
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The DESTB-0252 is a 2-way steatite high-temperature Power Distribution Terminal Block, made of steatite ceramic. It is designed with a 11mm pitch. It features 32A/450V rating and accepts 22 to 12AWG wire range.

                                                                                                  • Chemical resistance
                                                                                                  • Heat resistance
                                                                                                  • Corrosion-resistant
                                                                                                  • -40 to 200°C Working temperature range

                                                                                                  Applications

                                                                                                  Power Management

                                                                                                  Technical Specifications

                                                                                                  Rated Current

                                                                                                  32A

                                                                                                  No. of Poles

                                                                                                  2 Pole

                                                                                                  Line Side Connection Method

                                                                                                  Screw

                                                                                                  Load Side Connections Per Pole

                                                                                                  1

                                                                                                  Load Side Wire Size Max

                                                                                                  12AWG

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Rated Voltage

                                                                                                  450V

                                                                                                  Line Side Connections Per Pole

                                                                                                  1

                                                                                                  Line Side Wire Size Max

                                                                                                  12AWG

                                                                                                  Load Side Connection Method

                                                                                                  Screw

                                                                                                  Product Range

                                                                                                  Steatite

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.