Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No773-173
Newark Part No.28K2294
Product Range773 Series
Also Known AsGTIN UPC EAN: 4050821215141
Technical Datasheet
113 In Stock
250 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.960 |
| 25+ | $0.911 |
| 100+ | $0.857 |
| 250+ | $0.804 |
| 500+ | $0.747 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No773-173
Newark Part No.28K2294
Product Range773 Series
Also Known AsGTIN UPC EAN: 4050821215141
Technical Datasheet
Product Range773 Series
No. of Contacts3Contacts
No. of Positions3Positions
Pitch Spacing-
Connector TypeTerminal Block
Connector MountingCable Mount
Wire Size AWG Max10AWG
Wire Size AWG Min14AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 773-173 is a 3-position transparent Terminal Block for junction boxes. It features PUSH WIRE® connection technology, red cover and side-entry wiring. The connector can take up to 6mm solid and stranded cable with a current rating of 41A.
- PUSH WIRE® Connector for Junction Boxes
- Solid & Stranded Conductors: 2.5-6mm2
- Current Rating: 30A
- Voltage Rating: 600V
- W: 25.6mm x H: 14.2mm x D: 20.1mm
- Maximum Operating Temperature: 105°C
- Red
- Side entry wiring type
Applications
Industrial, Communications & Networking, Lighting, Security, Signalling, HVAC
Technical Specifications
Product Range
773 Series
No. of Positions
3Positions
Connector Type
Terminal Block
Wire Size AWG Max
10AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
3Contacts
Pitch Spacing
-
Connector Mounting
Cable Mount
Wire Size AWG Min
14AWG
Contact Material
Copper
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate