Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1528040000
Newark Part No.63AC4667
Product RangeKlippon Z Series
Also Known AsZQV 4N/2 BL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
Price for:Each
Minimum: 60
Multiple: 60
$89.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1528040000
Newark Part No.63AC4667
Product RangeKlippon Z Series
Also Known AsZQV 4N/2 BL
Technical Datasheet
For Use WithWeidmuller maxGUARD Feed-In Modules
Accessory TypeCross Connector
Product RangeKlippon Z Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1528040000 from Weidmuller is a Z series blue colour 2 pole cross connector. This connector has rated current of 32A and it is made of wemid material.
- Dimension is 9.9mm x 27.95mm x 2.8mm (W x H x D)
- Net weight of 1.37g
- Flammability rating meets UL94-V0
- Plugged fixing
Applications
Industrial
Technical Specifications
For Use With
Weidmuller maxGUARD Feed-In Modules
Product Range
Klippon Z Series
Accessory Type
Cross Connector
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability