AC Axial Fans:
1,023 Products FoundFind a huge range of AC Axial Fans at Newark Electronics Canada. We stock a large selection of AC Axial Fans, including new and most popular products from the world's top manufacturers including: Orion Fans, Ebm-papst, Nmb Technologies, Multicomp & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
TVS Polarity
Reverse Standoff Voltage
Fan Frame Size
External Depth
Clamping Voltage Max
Bearing Type
Diode Case Style
Flow Rate - Metric
No. of Pins
Air Flow - CFM
Minimum Breakdown Voltage
Noise Rating
Maximum Breakdown Voltage
Power Rating
Peak Pulse Power Dissipation
Rated Speed
Operating Temperature Max
Power Connection Type
Current Rating
Diode Mounting
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $41.580 10+ $41.580 | Min: 1 / Mult: 1 | 100V to 240V | Square | - | - | 120mm | 38mm | - | Ball Bearing | - | - | - | 109CFM | - | 44.9dBA | - | 5.1W | - | 3600rpm | - | 5 Lead Wires | 107mA | - | - | - | 3.08m³/min | - | - | - | - | |||||
Each | 1+ $71.020 10+ $71.020 | Min: 1 / Mult: 1 | 100V to 240V | Square | - | - | 120mm | 38mm | - | Precision Ball Bearing | - | - | - | 109CFM | - | 44.9dBA | - | 5.1W | - | 3500rpm | - | Terminals | 81mA | - | IP55 | - | - | - | - | - | - | |||||
Each | 1+ $59.190 10+ $59.190 | Min: 1 / Mult: 1 | 110V to 230V | Square | - | - | 120mm | 38mm | - | Precision Ball Bearing | - | - | - | 109CFM | - | 44.9dBA | - | 5.1W | - | 3500rpm | - | Terminals | 81mA | - | IP55 | - | - | - | - | - | - | |||||
Each | 1+ $41.790 10+ $41.790 | Min: 1 / Mult: 1 | 110V to 230V | Square | - | - | 120mm | 38mm | - | Precision Ball Bearing | - | - | - | 64.3CFM | - | 31.4dBA | - | 1.8W | - | 2000rpm | - | 2 Lead Wires | 37mA | - | IP55 | - | - | - | - | - | - | |||||
Each | 1+ $84.720 | Min: 1 / Mult: 1 | 100V to 240V | Square | - | - | 120mm | 38mm | - | Precision Ball Bearing | - | - | - | 64.3CFM | - | 31.4dBA | - | 1.8W | - | 2000rpm | - | 2 Lead Wires | 37mA | - | IP68 | - | - | - | - | - | - | |||||
Each | 1+ $71.020 10+ $71.020 | Min: 1 / Mult: 1 | 100V to 240V | Square | - | - | 120mm | 38mm | - | Precision Ball Bearing | - | - | - | 90.1CFM | - | 40.2dBA | - | 3.4W | - | 3000rpm | - | Terminals | 61mA | - | IP55 | - | - | - | - | - | - | |||||
79AK3582 RoHS | Each | 1+ $371.010 5+ $348.020 10+ $325.040 25+ $314.520 | Min: 1 / Mult: 1 | 240V | Square | - | - | 160mm | 51mm | - | - | - | - | - | 290CFM | - | 58dBA | - | 22W | - | 4150rpm | - | 5 Lead Wires | 460mA | - | - | - | 8.2m³/min | - | - | - | - | ||||
70AK7920 | Each | 1+ $110.370 5+ $106.830 10+ $103.270 25+ $85.930 50+ $84.400 | Min: 1 / Mult: 1 | 115V / 230V | Square | - | - | 120mm | 38mm | - | Ball Bearing | - | - | - | 93.06CFM | - | 40dBA | - | 3.6W | - | 3000rpm | - | Plug | 28mA | - | - | - | 2.63m³/min | - | - | - | AxiACi Series | ||||
70AK7926 | Each | 1+ $128.020 5+ $128.020 10+ $128.020 25+ $128.020 50+ $128.020 | Min: 1 / Mult: 1 | 115V | Square | - | - | 92mm | 38mm | - | Ball Bearing | - | - | - | 54.2CFM | - | 44dBA | - | 3.4W | - | 4500rpm | - | 2 Lead Wires | 54mA | - | - | - | 1.53m³/min | - | - | - | AxiACi Series | ||||
51AK1510 RoHS | Each | 1+ $83.010 5+ $81.050 10+ $79.100 25+ $75.160 50+ $71.240 More Pricing... | Min: 1 / Mult: 1 | 230V | Circular | - | - | 172mm | 51mm | - | Ball Bearing | - | - | - | 235CFM | - | 52dBA | - | 35W | - | 3200rpm | - | Terminals | - | - | - | - | - | - | - | - | OA172 Series | ||||
Each | 1+ $140.210 | Min: 1 / Mult: 1 | 230V | Rectangular with Rounded Ends | - | - | 172mm | 55mm | - | Ball Bearing | - | - | - | 293CFM | - | 60dB | - | 38W | - | 3400rpm | - | Terminals | 170mA | - | - | - | - | - | - | - | OA172SAPXC-SALTFOG Series | |||||
Each | 1+ $42.090 10+ $42.080 | Min: 1 / Mult: 1 | 100V to 240V | Square | - | - | 120mm | 38mm | - | Ball Bearing | - | - | - | 109CFM | - | 44.9dBA | - | 5.1W | - | 3600rpm | - | 2 Lead Wires | 107mA | - | IP55 | - | 3.08m³/min | - | - | - | - | |||||
79AK1356 RoHS | Each | 1+ $181.680 5+ $180.270 10+ $179.090 25+ $178.310 50+ $177.730 | Min: 1 / Mult: 1 | 240V | Square | - | - | 120mm | 38mm | - | - | - | - | - | 138CFM | - | 52dBA | - | 9W | - | 4400rpm | - | 5 Lead Wires | 170mA | - | - | - | 3.9m³/min | - | - | - | - | ||||
Each | 1+ $28.310 10+ $28.310 | Min: 1 / Mult: 1 | 200V to 240V | Square | - | - | 70mm | 25mm | - | Vapo Bearing | - | - | - | 28CFM | - | 30dBA | - | 3.6W | - | 3500rpm | - | 2 Lead Wires | 293mA | - | - | - | - | - | - | - | - | |||||
Each | 1+ $28.020 10+ $28.020 | Min: 1 / Mult: 1 | 100V to 240V | Square | - | - | 120mm | 38mm | - | Ball Bearing | - | - | - | 109CFM | - | 44.9dBA | - | 5.1W | - | 3600rpm | - | 3 Lead Wires | 107mA | - | IP55 | - | 3.08m³/min | - | - | - | - | |||||
70AK7922 | Each | 1+ $108.810 5+ $101.050 10+ $94.310 25+ $86.740 50+ $86.700 More Pricing... | Min: 1 / Mult: 1 | 115V / 230V | Square | - | - | 120mm | 38mm | - | Ball Bearing | - | - | - | 56.54CFM | - | 27dB | - | 1.7W | - | 1850rpm | - | Plug | 14mA | - | - | - | 1.6m³/min | - | - | - | AxiACi Series | ||||
Each | 1+ $26.120 10+ $26.120 | Min: 1 / Mult: 1 | 100V to 240V | Square | - | - | 120mm | 38mm | - | Ball Bearing | - | - | - | 90.1CFM | - | 40.2dBA | - | 3.6W | - | 3100rpm | - | Terminals | 80mA | - | - | - | 2.55m³/min | - | - | - | - | |||||
70AK7921 | Each | 1+ $83.210 5+ $83.210 10+ $83.210 | Min: 1 / Mult: 1 | 115V | Square | - | - | 120mm | 38mm | - | Ball Bearing | - | - | - | 84CFM | - | 36dBA | - | 2.7W | - | 2700rpm | - | Terminals | 47mA | - | - | - | 2.36m³/min | - | - | - | AxiACi Series | ||||
51AK1540 RoHS | Each | 1+ $239.820 5+ $218.000 10+ $196.170 | Min: 1 / Mult: 1 | 230V | Square | - | - | 225mm | 80mm | - | Ball Bearing | - | - | - | 620CFM | - | 66dBA | - | 80W | - | 3100rpm | - | 2 Lead Wires | - | - | IP68 | IP68 | - | - | - | - | OA225AP-IP68 Series | ||||
Each | 1+ $76.140 | Min: 1 / Mult: 1 | 200V to 240V | Circular | - | - | 250mm | 77.4mm | - | Precision Ball Bearing | - | - | - | 278.8CFM | - | 41.2dBA | - | 6.6W | - | 1400rpm | - | 3 Lead Wires | 7mA | - | IP55 | - | - | - | - | - | - | |||||
Each | 1+ $27.230 10+ $27.230 | Min: 1 / Mult: 1 | 100V to 240V | Square | - | - | 120mm | 38mm | - | Ball Bearing | - | - | - | 90.1CFM | - | 40.2dBA | - | 3.6W | - | 3100rpm | - | 2 Lead Wires | 80mA | - | IP55 | - | 2.55m³/min | - | - | - | - | |||||
70AK7923 | Each | 1+ $108.810 5+ $94.310 10+ $91.450 25+ $85.930 50+ $84.400 More Pricing... | Min: 1 / Mult: 1 | 115V | Square | - | - | 120mm | 38mm | - | Ball Bearing | - | - | - | 46CFM | - | 20dBA | - | 1.1W | - | 1500rpm | - | Terminals | 19mA | - | - | - | 1.3m³/min | - | - | - | AxiACi Series | ||||
Each | 1+ $43.300 5+ $41.520 10+ $39.740 25+ $38.330 50+ $35.950 More Pricing... | Min: 1 / Mult: 1 | 115V / 230V | Square | - | - | 120mm | 25mm | - | Ball Bearing | - | - | - | 75CFM | - | 37dBA | - | 13W | - | 2900rpm | - | 4 Lead Wires | - | - | - | - | - | - | - | - | OA125AP Dual Voltage Series | |||||
68AK5896 RoHS | Each | 1+ $38.620 5+ $35.770 10+ $33.390 25+ $30.760 50+ $28.870 More Pricing... | Min: 1 / Mult: 1 | 115V | Square | - | - | 92mm | 26mm | - | Ball Bearing | - | - | - | 35CFM | - | 30dBA | - | 13W | - | 3000rpm | - | Terminals | - | - | - | - | - | - | - | - | OA92AP Series | ||||
Each | 1+ $28.310 10+ $28.310 | Min: 1 / Mult: 1 | 100V to 120V | Square | - | - | 70mm | 25mm | - | Vapo Bearing | - | - | - | 29CFM | - | 31dBA | - | 3.1W | - | 3600rpm | - | 2 Lead Wires | 235mA | - | - | - | - | - | - | - | - |