AC Axial Fans:
1,027 Products FoundFind a huge range of AC Axial Fans at Newark Electronics Canada. We stock a large selection of AC Axial Fans, including new and most popular products from the world's top manufacturers including: Orion Fans, Ebm-papst, Nmb Technologies, Multicomp & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
TVS Polarity
Reverse Standoff Voltage
Fan Frame Size
External Depth
Clamping Voltage Max
Bearing Type
Diode Case Style
Flow Rate - Metric
No. of Pins
Air Flow - CFM
Minimum Breakdown Voltage
Noise Rating
Maximum Breakdown Voltage
Power Rating
Peak Pulse Power Dissipation
Rated Speed
Operating Temperature Max
Power Connection Type
Current Rating
Diode Mounting
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $476.830 25+ $451.740 50+ $426.640 | Min: 10 / Mult: 1 | 115V | Square | - | - | 225mm | 80mm | - | Ball Bearing | - | - | - | 500CFM | - | 56dBA | - | 60W | - | - | - | Terminals | - | - | IP44 | - | 14.158m³/min | - | - | - | W2E200 Series | |||||
Each | 1+ $528.440 5+ $515.780 10+ $503.100 25+ $477.760 | Min: 1 / Mult: 1 | 230V | Circular | - | - | 400mm | 68mm | - | Ball Bearing | - | - | - | - | - | - | - | 240W | - | 1700rpm | - | 4 Lead Wires | 1.06A | - | IP44 | - | - | - | - | - | S Series | |||||
Each | 1+ $40.900 10+ $39.400 | Min: 1 / Mult: 1 | 115V | Square | - | - | 80mm | 25mm | - | Ball Bearing | - | - | - | 22CFM | - | 34.5dBA | - | - | - | 2900rpm | - | 2 Lead Wires | 120mA | - | - | - | 0.61m³/min | - | - | - | Slimline | |||||
Each | 1+ $33.180 10+ $31.960 | Min: 1 / Mult: 1 | 115V | Square | - | - | 80mm | 38mm | - | Sleeve Bearing | - | - | - | 30CFM | - | 35dBA | - | - | - | 2750rpm | - | 2 Lead Wires | 150mA | - | - | - | 0.85m³/min | - | - | - | Slimline | |||||
Each | Pricing is unavailable. Please contact customer services. | 230V | Square | - | - | 150mm | 71mm | - | Ball Bearing | - | - | - | 32.4CFM | - | 43dBA | - | 22W | - | - | - | Screw Terminals | 140mA | - | IP54 | - | 0.917m³/min | - | - | - | 7F Series | ||||||
Each | 10+ $1,348.800 25+ $1,277.820 | Min: 10 / Mult: 1 | 200V / 220V / 230V | Square | - | - | 400mm | 133mm | - | Ball Bearing | - | - | - | 2605CFM | - | - | - | 225W | - | 1640rpm | - | 9 Lead Wires | 920mA | - | IP44 | - | 73.667m³/min | - | - | - | W4D400 Series | |||||
Each | Pricing is unavailable. Please contact customer services. | 115V | Circular | - | - | 250mm | 73mm | - | Ball Bearing | - | - | - | 1174.21CFM | - | - | - | 160W | - | 2700rpm | - | 4 Lead Wires | 1.4A | - | IP44 | - | 33.25m³/min | - | - | - | A2E250 Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | 120V | Square | - | - | 250mm | 104mm | - | Ball Bearing | - | - | - | 217.8CFM | - | 65dBA | - | 40W | - | - | - | Screw Terminals | 800mA | - | IP54 | - | 6.167m³/min | - | - | - | 7F Series | ||||||
Each | 10+ $1,240.520 25+ $1,198.700 50+ $1,135.980 | Min: 10 / Mult: 1 | 380V / 400V / 480V | Square | - | - | 540mm | 117mm | - | Ball Bearing | - | - | - | 1527.35CFM | - | - | - | 250W | - | - | - | 4 Lead Wires | 600mA | - | IP44 | - | 43.25m³/min | - | - | - | W4D400 Series | |||||
NMB TECHNOLOGIES | Each | 1+ $35.090 5+ $34.430 10+ $33.770 25+ $32.140 50+ $31.150 More Pricing... | Min: 1 / Mult: 1 | 115V | Square | - | - | 119mm | 38mm | - | Ball Bearing | - | - | - | 110CFM | - | 45dBA | - | 14.4W | - | 3100rpm | - | Terminals | 190mA | - | - | - | 3.1m³/min | - | - | - | 11938FB Series | ||||
NMB TECHNOLOGIES | Each | 1+ $103.030 5+ $99.380 10+ $95.710 25+ $92.790 50+ $87.910 More Pricing... | Min: 1 / Mult: 1 | 230V | Circular | - | - | 172mm | 38mm | - | Ball Bearing | - | - | - | 212CFM | - | 56dBA | - | 35W | - | 3200rpm | - | Terminals | 190mA | - | - | - | 6m³/min | - | - | - | 15038PB Series | ||||
Each | 10+ $224.490 25+ $213.220 50+ $201.940 | Min: 10 / Mult: 1 | 230V | Circular | - | - | 130mm | 58mm | - | Ball Bearing | - | - | - | 141.3CFM | - | 63dBA | - | 24W | - | 3200rpm | - | Power Cord | 190mA | - | IP54 | - | 4m³/min | - | - | - | W1G130 Series | |||||
NMB TECHNOLOGIES | Each | 1+ $103.030 5+ $99.380 10+ $95.710 25+ $92.790 50+ $87.910 More Pricing... | Min: 1 / Mult: 1 | 115V | Circular | - | - | 172mm | 38mm | - | Ball Bearing | - | - | - | 212CFM | - | 56dBA | - | 32W | - | 3200rpm | - | Terminals | 380mA | - | - | - | 6m³/min | - | - | - | 15038PB Series | ||||
Each | 10+ $536.100 25+ $509.230 | Min: 10 / Mult: 1 | 230V | Square | - | - | 225mm | 80mm | - | Ball Bearing | - | - | - | 590CFM | - | - | - | 54W | - | 2900rpm | - | Terminals | 550mA | - | IP54 | - | 16.71m³/min | - | - | - | W3G200 Series | |||||
Each | 1+ $31.140 5+ $30.360 10+ $29.580 25+ $28.030 50+ $26.470 More Pricing... | Min: 1 / Mult: 1 | 115V | Square | - | - | 80mm | 26mm | - | Ball Bearing | - | - | - | 25CFM | - | 28dBA | - | 9W | - | 3000rpm | - | Terminals | - | - | - | - | - | - | - | - | OA825 Series | |||||
Each | 1+ $31.140 5+ $30.360 10+ $29.580 25+ $28.030 50+ $26.470 More Pricing... | Min: 1 / Mult: 1 | 115V | Square | - | - | 80mm | 26mm | - | Ball Bearing | - | - | - | 25CFM | - | 28dBA | - | 9W | - | 3000rpm | - | 2 Lead Wires | - | - | - | - | - | - | - | - | OA825 Series | |||||
Each | 1+ $44.500 5+ $43.390 10+ $42.270 25+ $40.050 50+ $37.830 | Min: 1 / Mult: 1 | 230V | Square | - | - | 92mm | 38mm | - | Ball Bearing | - | - | - | 55CFM | - | 40dBA | - | 15W | - | 3150rpm | - | Terminals | - | - | IP55 | - | - | - | - | - | OA938 Series | |||||
Each | 100+ $59.470 | Min: 240 / Mult: 1 | 230V | Rectangular with Rounded Ends | - | - | 172mm | 38mm | - | Ball Bearing | - | - | - | 228CFM | - | 58dBA | - | 28W | - | 3400rpm | - | Terminals | - | - | - | - | - | - | - | - | OA172SAPL Series | |||||
Each | 1+ $30.750 5+ $29.930 10+ $28.790 25+ $27.010 50+ $25.220 More Pricing... | Min: 1 / Mult: 1 | 115V | Square | - | - | 120mm | 38.5mm | - | Ball Bearing | - | - | - | 71CFM | - | 35dBA | - | 11W | - | 2300rpm | - | Terminals | - | - | - | - | - | - | - | - | OA109 Series | |||||
Each | 1+ $177.910 5+ $159.580 10+ $141.230 | Min: 1 / Mult: 1 | 230V | Square | - | - | 205mm | 72mm | - | Ball Bearing | - | - | - | 590CFM | - | 67dBA | - | 80W | - | 3200rpm | - | 2 Lead Wires | - | - | IP56 | - | - | - | - | - | OA205AN Series | |||||
Each | 1+ $69.210 5+ $63.710 10+ $58.190 25+ $52.690 | Min: 1 / Mult: 1 | 115V | Rectangular with Rounded Ends | - | - | 172mm | 51mm | - | Ball Bearing | - | - | - | 300CFM | - | 61dBA | - | 50W | - | 3300rpm | - | Terminals | - | - | - | - | - | - | - | - | OA172 XC Series | |||||
Each | 1+ $251.230 | Min: 1 / Mult: 1 | 230V | Square | - | - | 280mm | 80mm | - | Ball Bearing | - | - | - | 1130CFM | - | 70dBA | - | 158W | - | 2700rpm | - | Terminals | 820mA | - | IP55 | - | - | - | - | - | OA280 Series | |||||
Each | 1+ $67.990 5+ $66.290 10+ $64.600 25+ $61.190 | Min: 1 / Mult: 1 | 115V | Rectangular with Rounded Ends | - | - | 172mm | 51mm | - | Ball Bearing | - | - | - | 135CFM | - | 33dBA | - | 16W | - | 1800rpm | - | Terminals | - | - | - | - | - | - | - | - | OA172S Series | |||||
36AJ4729 RoHS | NMB TECHNOLOGIES | Each | 1+ $36.850 5+ $36.200 10+ $35.530 25+ $33.890 50+ $32.910 More Pricing... | Min: 1 / Mult: 1 | - | Square | - | - | 119mm | 38mm | - | Ball Bearing | - | - | - | 102CFM | - | 41dB | - | 14W | - | - | - | Terminals | 100mA | - | - | - | 2.9m³/min | - | - | - | 11938MB | |||
Each | 1+ $49.150 10+ $46.710 50+ $42.890 100+ $40.430 250+ $37.280 | Min: 1 / Mult: 1 | 115V | Square | - | - | 80mm | 38mm | - | Ball Bearing | - | - | - | 31CFM | - | 36.5dBA | - | - | - | 2850rpm | - | 2 Lead Wires | 150mA | - | - | - | 0.877m³/min | - | - | - | MCSF11580A |