Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA825AP-11-1TB
Newark Part No.89AH2470
Product RangeOA825 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $31.140 |
5+ | $30.360 |
10+ | $29.580 |
25+ | $28.030 |
50+ | $26.470 |
100+ | $24.910 |
Price for:Each
Minimum: 1
Multiple: 1
$31.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA825AP-11-1TB
Newark Part No.89AH2470
Product RangeOA825 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth26mm
Bearing TypeBall Bearing
Air Flow - CFM25CFM
Noise Rating28dBA
Power Rating9W
Rated Speed3000rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA825 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
28dBA
Rated Speed
3000rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
26mm
Air Flow - CFM
25CFM
Power Rating
9W
Power Connection Type
Terminals
IP Rating
-
Product Range
OA825 Series
Technical Docs (2)
Alternatives for OA825AP-11-1TB
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate