New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. AC Axial Fans
                      Print Page

                      4650X

                      AC Axial Fan, 230V, Square, 119 mm, 38 mm, Sleeve Bearing, 106 CFM

                      EBM-PAPST 4650X
                      EBM-PAPST 4650X
                      EBM-PAPST 4650X
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part No4650X
                      Newark Part No.86K9863
                      Product Range4600X Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      110 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$70.060
                      5+$70.060
                      10+$64.220
                      25+$64.220
                      50+$64.220
                      100+$64.220
                      250+$59.280
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $70.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part No4650X
                      Newark Part No.86K9863
                      Product Range4600X Series
                      Technical Datasheet

                      Data Sheet

                      Nominal Rated Voltage AC230V
                      Fan Frame TypeSquare
                      Fan Frame Size119mm
                      External Depth38mm
                      Bearing TypeSleeve Bearing
                      Air Flow - CFM106CFM
                      Noise Rating50dBA
                      Power Rating18W
                      Rated Speed-
                      Power Connection Type2 Lead Wires
                      Current Rating-
                      IP RatingIP20
                      Air Flow - m3/min3m³/min
                      Product Range4600X Series
                      SVHCLead

                      Product Overview

                      The 4650X is a 230VAC Axial Fan with Sintec sleeve bearing and terminal power connection, external rotor shaded pole motor. Metal fan housing and impeller. Air intake over struts, clockwise direction of rotation looking at rotor. Mounting from either face using four 4.3mm holes, terminal with 2-flat pin of 2.8 x 0.5mm, fan housing with ground lug for screw M4 and UNC with 2-curve.

                      • 4650RPM Speed rating
                      • 18W Rated power
                      • 60°C Maximum ambient temperature
                      • Insulation class-E

                      Technical Specifications

                      Nominal Rated Voltage AC

                      230V

                      Fan Frame Size

                      119mm

                      Bearing Type

                      Sleeve Bearing

                      Noise Rating

                      50dBA

                      Rated Speed

                      -

                      Current Rating

                      -

                      Air Flow - m3/min

                      3m³/min

                      SVHC

                      Lead

                      Fan Frame Type

                      Square

                      External Depth

                      38mm

                      Air Flow - CFM

                      106CFM

                      Power Rating

                      18W

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      IP20

                      Product Range

                      4600X Series

                      Technical Docs (3)

                      Manufacturer Catalogue EN

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Alternatives for 4650X

                      8 Products Found

                      Associated Products

                      7 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate