New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. AC Axial Fans
                      Print Page

                      A2S130-AA03-39

                      AC Axial Fan, 230V, Circular, 130 mm, 57 mm, Ball Bearing, 229.54 CFM

                      EBM-PAPST A2S130-AA03-39
                      EBM-PAPST A2S130-AA03-39
                      EBM-PAPST A2S130-AA03-39
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part NoA2S130-AA03-39
                      Newark Part No.12X2837
                      Product RangeA2S130 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      29 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$183.850
                      5+$183.850
                      10+$183.850
                      25+$183.850
                      50+$183.850
                      100+$183.850
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $183.85
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part NoA2S130-AA03-39
                      Newark Part No.12X2837
                      Product RangeA2S130 Series
                      Technical Datasheet

                      Data Sheet

                      Nominal Rated Voltage AC230V
                      Fan Frame TypeCircular
                      Fan Frame Size130mm
                      External Depth57mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM229.54CFM
                      Noise Rating-
                      Power Rating39W
                      Rated Speed3250rpm
                      Power Connection Type5 Lead Wires
                      Current Rating310mA
                      IP RatingIP20
                      Air Flow - m3/min6.5m³/min
                      Product RangeA2S130 Series
                      SVHCLead

                      Product Overview

                      The A2S130-AA03-39 is an AC Axial Fan with sickled blades. It features counter-clockwise direction of rotation and thermal overload motor protection.

                      • 7 Blades
                      • Class B insulation
                      • Ball bearing system
                      • IP20 Protection rating
                      • Direction of airflow 'V'

                      Technical Specifications

                      Nominal Rated Voltage AC

                      230V

                      Fan Frame Size

                      130mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      -

                      Rated Speed

                      3250rpm

                      Current Rating

                      310mA

                      Air Flow - m3/min

                      6.5m³/min

                      SVHC

                      Lead

                      Fan Frame Type

                      Circular

                      External Depth

                      57mm

                      Air Flow - CFM

                      229.54CFM

                      Power Rating

                      39W

                      Power Connection Type

                      5 Lead Wires

                      IP Rating

                      IP20

                      Product Range

                      A2S130 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for A2S130-AA03-39

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate