Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoA4E330-AP18-13
Newark Part No.79R7861
Product RangeA4E330 Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $435.120 |
5+ | $424.250 |
10+ | $413.360 |
25+ | $391.610 |
Price for:Each
Minimum: 1
Multiple: 1
$435.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA4E330-AP18-13
Newark Part No.79R7861
Product RangeA4E330 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size330mm
External Depth87mm
Bearing TypeBall Bearing
Air Flow - CFM1147.72CFM
Noise Rating-
Power Rating140W
Rated Speed1600rpm
Power Connection Type4 Lead Wires
Current Rating610mA
IP RatingIP44
Air Flow - m3/min32.5m³/min
Product RangeA4E330 Series
SVHCLead
Product Overview
The A4E330-AP18-13 is an AC Axial Fan with sickled blades. It features counter-clockwise direction of rotation and thermal overload motor protection.
- 5 Blades
- Class B insulation
- Ball bearing system
- Blades are of sheet steel, coated in black
- IP44 Protection rating
- Direction of airflow 'V'
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
330mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
1600rpm
Current Rating
610mA
Air Flow - m3/min
32.5m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
87mm
Air Flow - CFM
1147.72CFM
Power Rating
140W
Power Connection Type
4 Lead Wires
IP Rating
IP44
Product Range
A4E330 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate