Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoAC4300H
Newark Part No.87K1972
Product RangeAC4300H Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $94.200 |
Price for:Each
Minimum: 36
Multiple: 1
$3,391.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoAC4300H
Newark Part No.87K1972
Product RangeAC4300H Series
Technical Datasheet
Nominal Rated Voltage AC115V / 230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM120CFM
Noise Rating51dBA
Power Rating11W
Rated Speed3400rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP21
Air Flow - m3/min3.4m³/min
Product RangeAC4300H Series
SVHCLead
Product Overview
The AC4300 H is a 115VAC Axial Compact Fan with open loop speed control, sensor and alarm signal, improved moisture protection, ball bearing and wire leaded power connection. Fibreglass-reinforced plastic (PBTP) housing, fibreglass-reinforced plastic (PA) impeller. Right direction of rotation looking at rotor, exhaust over struts direction of air flow with single strands 22AWG, TR 64. The AC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 3400RPM Speed rating
- 12W Rated power
- -20 to 70°C Maximum ambient temperature range
- Protected against reverse polarity and locking
- IP54 Protection rating
Technical Specifications
Nominal Rated Voltage AC
115V / 230V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
51dBA
Rated Speed
3400rpm
Current Rating
-
Air Flow - m3/min
3.4m³/min
SVHC
Lead
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
120CFM
Power Rating
11W
Power Connection Type
2 Lead Wires
IP Rating
IP21
Product Range
AC4300H Series
Technical Docs (2)
Alternatives for AC4300H
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate