New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. AC Axial Fans
                      Print Page

                      FDA2-17238NBHT4F

                      AC Axial Fan, 115V, Rectangular with Rounded Ends, 172 mm, 38 mm, Ball Bearing, 240 CFM

                      Date/Lot Code

                      QUALTEK ELECTRONICS FDA2-17238NBHT4F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerQUALTEK ELECTRONICS
                      Manufacturer Part NoFDA2-17238NBHT4F
                      Newark Part No.40Y9699
                      Product RangeFDA2-17238 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      12 In Stock

                      12 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$96.280
                      5+$89.810
                      10+$83.330
                      25+$76.870
                      50+$70.030
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $96.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerQUALTEK ELECTRONICS
                      Manufacturer Part NoFDA2-17238NBHT4F
                      Newark Part No.40Y9699
                      Product RangeFDA2-17238 Series
                      Technical Datasheet

                      Data Sheet

                      Nominal Rated Voltage AC115V
                      Fan Frame TypeRectangular with Rounded Ends
                      Fan Frame Size172mm
                      External Depth38mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM240CFM
                      Noise Rating59dBA
                      Power Rating25W
                      Rated Speed3100rpm
                      Power Connection TypeTerminals
                      Current Rating210mA
                      IP RatingIP54
                      Air Flow - m3/min6.8m³/min
                      Product RangeFDA2-17238 Series
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      • FDA2-17238 series 240CFM AC axial fan
                      • 115VAC (50/60Hz) voltage
                      • Two ball bearing type
                      • Terminal connection
                      • External rotor capacitor-run induction motor
                      • Metal frame and impeller
                      • IP54 certified
                      • 50,000 hours life expectancy

                      Technical Specifications

                      Nominal Rated Voltage AC

                      115V

                      Fan Frame Size

                      172mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      59dBA

                      Rated Speed

                      3100rpm

                      Current Rating

                      210mA

                      Air Flow - m3/min

                      6.8m³/min

                      SVHC

                      No SVHC (14-Jun-2023)

                      Fan Frame Type

                      Rectangular with Rounded Ends

                      External Depth

                      38mm

                      Air Flow - CFM

                      240CFM

                      Power Rating

                      25W

                      Power Connection Type

                      Terminals

                      IP Rating

                      IP54

                      Product Range

                      FDA2-17238 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for FDA2-17238NBHT4F

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code