New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. AC Axial Fans
                      Print Page

                      OA80AP-22-2WB

                      AC FAN, BALL, 80MM, 2400RPM, 230V ROHS COMPLIANT: YES

                      ORION FANS OA80AP-22-2WB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerORION FANS
                      Manufacturer Part NoOA80AP-22-2WB
                      Newark Part No.51AK1565
                      Product RangeOA80AP Series
                      2 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$31.860
                      5+$30.560
                      10+$29.250
                      25+$28.210
                      50+$26.460
                      100+$24.550
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $31.86
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerORION FANS
                      Manufacturer Part NoOA80AP-22-2WB
                      Newark Part No.51AK1565
                      Product RangeOA80AP Series
                      Nominal Rated Voltage AC230V
                      Fan Frame TypeSquare
                      Fan Frame Size80mm
                      External Depth38mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM25CFM
                      Noise Rating32dBA
                      Power Rating12W
                      Rated Speed2400rpm
                      Power Connection Type2 Lead Wires
                      Current Rating-
                      IP Rating-
                      IP Rating-
                      Air Flow - m3/min-
                      Product RangeOA80AP Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Nominal Rated Voltage AC

                      230V

                      Fan Frame Size

                      80mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      32dBA

                      Rated Speed

                      2400rpm

                      Current Rating

                      -

                      IP Rating

                      -

                      Product Range

                      OA80AP Series

                      Fan Frame Type

                      Square

                      External Depth

                      38mm

                      Air Flow - CFM

                      25CFM

                      Power Rating

                      12W

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      -

                      Air Flow - m3/min

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate