New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. AC Axial Fans
                      Print Page

                      OA938EC-UR-1WBXC

                      AC Axial Fan, 110V / 220V, Square, 92 mm, 38 mm, Ball Bearing, 88 CFM

                      ORION FANS OA938EC-UR-1WBXC
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerORION FANS
                      Manufacturer Part NoOA938EC-UR-1WBXC
                      Newark Part No.91AH9618
                      Product RangeOA938EC XC Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      15 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$46.990
                      5+$42.680
                      10+$38.350
                      25+$35.130
                      50+$33.160
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $46.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerORION FANS
                      Manufacturer Part NoOA938EC-UR-1WBXC
                      Newark Part No.91AH9618
                      Product RangeOA938EC XC Series
                      Technical Datasheet

                      Data Sheet

                      Nominal Rated Voltage AC110V / 220V
                      Fan Frame TypeSquare
                      Fan Frame Size92mm
                      External Depth38mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM88CFM
                      Noise Rating52dBA
                      Power Rating11W
                      Rated Speed4200rpm
                      Power Connection Type2 Lead Wires
                      Current Rating-
                      IP Rating-
                      Air Flow - m3/min-
                      Product RangeOA938EC XC Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Nominal Rated Voltage AC

                      110V / 220V

                      Fan Frame Size

                      92mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      52dBA

                      Rated Speed

                      4200rpm

                      Current Rating

                      -

                      Air Flow - m3/min

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Fan Frame Type

                      Square

                      External Depth

                      38mm

                      Air Flow - CFM

                      88CFM

                      Power Rating

                      11W

                      Power Connection Type

                      2 Lead Wires

                      IP Rating

                      -

                      Product Range

                      OA938EC XC Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for OA938EC-UR-1WBXC

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate