Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoS4D450-AP03-10
Newark Part No.23T3651
Product RangeS4D450 Series
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $990.690 |
5+ | $990.690 |
10+ | $990.690 |
25+ | $990.690 |
Price for:Each
Minimum: 1
Multiple: 1
$990.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoS4D450-AP03-10
Newark Part No.23T3651
Product RangeS4D450 Series
Technical Datasheet
Nominal Rated Voltage AC460V
Fan Frame TypeCircular
Fan Frame Size450mm
External Depth174.5mm
Bearing TypeBall Bearing
Air Flow - CFM3266.6CFM
Noise Rating-
Power Rating380W
Rated Speed1460rpm
Power Connection TypeTerminals
Current Rating600mA
IP RatingIP44
Air Flow - m3/min92.5m³/min
Product RangeS4D450 Series
SVHCLead
Product Overview
The S4D450-AP03-10 is an AC Axial Fan with counter-clockwise direction of rotation. It features ball bearing system and S1 operating mode.
- 5 Blades
- ABS plastic terminal box
- Blades are of sheet steel, coated in black
- Guard grille is of steel, coated in black plastic (RAL9005)
Technical Specifications
Nominal Rated Voltage AC
460V
Fan Frame Size
450mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
1460rpm
Current Rating
600mA
Air Flow - m3/min
92.5m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
174.5mm
Air Flow - CFM
3266.6CFM
Power Rating
380W
Power Connection Type
Terminals
IP Rating
IP44
Product Range
S4D450 Series
Technical Docs (2)
Alternatives for S4D450-AP03-10
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate