A Series AC Axial Fans:
8 Products FoundView
Buyer
Engineer
Manufacturer
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $601.780 5+ $586.740 10+ $571.680 25+ $541.600 | Min: 1 / Mult: 1 | 230V / 400V | Circular | 250mm | 82.5mm | Ball Bearing | - | - | 150W | 2900rpm | Terminals | 220mA | IP54 | - | A Series | |||||
Each | 1+ $453.880 5+ $443.750 10+ $433.610 25+ $413.330 | Min: 1 / Mult: 1 | 230V | Circular | 350mm | 101.5mm | Ball Bearing | 1895CFM | - | 195W | 1550rpm | 4 Lead Wires | 900mA | IP44 | 53.667m³/min | A Series | |||||
Each | 1+ $338.890 5+ $338.890 10+ $338.890 25+ $338.890 | Min: 1 / Mult: 1 | 230V / 400V | Circular | 200mm | 73mm | Ball Bearing | 553.26CFM | 70dBA | 53W | 3150rpm | 7 Lead Wires | 150mA | IP44 | 15.667m³/min | A Series | |||||
Each | 1+ $365.300 5+ $365.300 10+ $339.210 25+ $339.210 | Min: 1 / Mult: 1 | 230V | Circular | 250mm | 83mm | Ball Bearing | 1024CFM | 73dBA | - | - | 4 Lead Wires | 740mA | IP44 | 28.99m³/min | A Series | |||||
Each | 10+ $598.160 | Min: 10 / Mult: 1 | 230V / 400V | Circular | 250mm | 82.5mm | Ball Bearing | - | - | 150W | 2900rpm | Terminals | 220mA | IP44 | - | A Series | |||||
Each | 1+ $330.710 | Min: 10 / Mult: 1 | 230V | Circular | 200mm | 68mm | Ball Bearing | - | - | 61W | 3120rpm | 4 Lead Wires | 280mA | IP44 | - | A Series | |||||
Each | 10+ $512.900 25+ $496.790 50+ $472.620 | Min: 10 / Mult: 1 | 230V / 400V | Circular | 315mm | 101.5mm | Ball Bearing | 1330CFM | 68dBA | 115W | 1590rpm | 7 Lead Wires | 210mA | IP44 | 37.667m³/min | A Series | |||||
Each | 10+ $430.450 25+ $416.920 50+ $396.640 | Min: 10 / Mult: 1 | 230V / 400V | Circular | 250mm | 83mm | Ball Bearing | 1024CFM | 73dBA | 165W | 2750rpm | 4 Lead Wires | - | IP44 | 28.99m³/min | A Series |