New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. AC Axial Fans
                      Print Page

                      A4D315-AC20-50

                      AC Axial Fan, 230V / 400V, Circular, 315 mm, 101.5 mm, Ball Bearing, 1330 CFM

                      EBM-PAPST A4D315-AC20-50
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part NoA4D315-AC20-50
                      Newark Part No.79R7846
                      Product RangeA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part NoA4D315-AC20-50
                      Newark Part No.79R7846
                      Product RangeA Series
                      Technical Datasheet

                      Data Sheet

                      Nominal Rated Voltage AC230V / 400V
                      Fan Frame TypeCircular
                      Fan Frame Size315mm
                      External Depth101.5mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM1330CFM
                      Noise Rating68dBA
                      Power Rating115W
                      Rated Speed1590rpm
                      Power Connection Type7 Lead Wires
                      Current Rating210mA
                      IP RatingIP44
                      Air Flow - m3/min37.667m³/min
                      Product RangeA Series
                      SVHCLead

                      Technical Specifications

                      Nominal Rated Voltage AC

                      230V / 400V

                      Fan Frame Size

                      315mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      68dBA

                      Rated Speed

                      1590rpm

                      Current Rating

                      210mA

                      Air Flow - m3/min

                      37.667m³/min

                      SVHC

                      Lead

                      Fan Frame Type

                      Circular

                      External Depth

                      101.5mm

                      Air Flow - CFM

                      1330CFM

                      Power Rating

                      115W

                      Power Connection Type

                      7 Lead Wires

                      IP Rating

                      IP44

                      Product Range

                      A Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.